P783-S Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £22.22 5+ £18.97 10+ £18.08 20+ £16.20 50+ £15.88 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ £22.40 5+ £19.12 10+ £18.23 20+ £16.33 50+ £16.00 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Through Hole | 16V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ £22.22 5+ £18.97 10+ £18.08 20+ £16.20 50+ £15.88 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 45W | 15V | 3A | Fixed, Adjustable | Through Hole | 19V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ £21.87 5+ £18.67 10+ £17.80 20+ £15.94 50+ £15.62 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 19.5W | 6V | 3A | Fixed, Adjustable | Through Hole | 10V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ £12.07 5+ £10.31 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 27W | 9V | 3A | Fixed, Adjustable | Through Hole | 13V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ £22.22 5+ £18.97 10+ £18.08 20+ £16.20 50+ £15.88 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series |