LTM4661 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £17.06 10+ £14.44 25+ £13.85 100+ £12.20 260+ £11.60 More Pricing... | Min: 1 / Mult: 1 | ITE | BGA-25, Micro Module | 700mV | 5.5V | 1 Output | 2.5V | 15V | BGA | 4A | 25Pins | Adjustable | 4A | 1.8V | 5.5V | 2.42mm | 1MHz | 6.25mm | Boost (Step Up) | 6.25mm | 125°C | LTM4661 Series | |||||
Each | 1+ £15.86 10+ £13.13 25+ £12.58 100+ £11.09 260+ £10.54 More Pricing... | Min: 1 / Mult: 1 | ITE | BGA-25, Micro Module | 700mV | 5.5V | 1 Output | 2.5V | 15V | BGA | 4A | 25Pins | Adjustable | 4A | 1.8V | 5.5V | 2.42mm | 1MHz | 6.25mm | Boost (Step Up) | 6.25mm | 125°C | LTM4661 Series |