We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2323483 RoHS | TEXAS INSTRUMENTS | Each | 1+ £19.240 5+ £19.100 10+ £18.360 50+ £17.760 100+ £15.990 | Min: 1 / Mult: 1 | ITE | DIP | 90W | 11.85V | 22V | 6A | Adjustable | 15V | 36V | 9mm | 37.97mm | 22.1mm | |||
1109702 RoHS | TEXAS INSTRUMENTS | Each | 1+ £11.030 5+ £10.420 10+ £10.190 50+ £9.860 100+ £8.900 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 22.5W | 11.85V | 22V | 1.5A | Adjustable | 15V | 36V | 8.5mm | 18.92mm | 12.57mm |