ex VAT

DC / DC Non Isolated Board Mount Converters - Adjustable Output:

8 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3125165

RoHS

Date/Lot Code

Each
1+
£25.72
5+
£25.18
10+
£24.49
50+
£24.08
100+
£22.51
Min: 1 / Mult: 1
General Purpose, Industrial Controls, HVAC Systems
DIP
75.6W
2.5V
12.6V
6A
-
7V
36V
9mm
37.97mm
22.1mm
-
3009756

RoHS

Each
1+
£19.85
5+
£19.53
10+
£19.27
50+
£19.23
100+
£19.19
Min: 1 / Mult: 1
General Purpose, Industrial Controls, HVAC Systems
DIP
45W
2.5V
12.6V
3A
Adjustable
7V
36V
9mm
25.27mm
15.75mm
-
3125168

RoHS

Date/Lot Code

Each
1+
£20.26
5+
£19.83
10+
£19.60
50+
£19.40
100+
£19.19
Min: 1 / Mult: 1
General Purpose, Industrial Controls, HVAC Systems
DIP
37.8W
2.5V
12.6V
3A
-
7V
36V
9mm
25.27mm
15.75mm
-
2440300

RoHS

Each
1+
£8.77
5+
£8.45
10+
£8.31
50+
£8.00
100+
£7.86
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
6.3W
4.5V
12.6V
500mA
Adjustable
11V
32V
8.8mm
15.3mm
9.6mm
R-78AA-0.5 Series
3125163

RoHS

Date/Lot Code

Each
1+
£17.60
5+
£17.47
10+
£17.33
50+
£16.25
100+
£14.90
Min: 1 / Mult: 1
General Purpose, Industrial Controls, HVAC Systems
Surface Mount DIP
22.5W
2.5V
12.6V
1.5A
Adjustable
7V
36V
8.5mm
18.92mm
12.57mm
-
1109703

RoHS

Each
1+
£16.32
5+
£16.20
10+
£15.57
50+
£15.07
100+
£13.81
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
45W
2.5V
12.6V
3A
Adjustable
7V
36V
9mm
25.27mm
15.75mm
-
1109710

RoHS

Each
1+
£19.24
5+
£19.10
10+
£18.36
50+
£17.76
100+
£15.99
Min: 1 / Mult: 1
ITE
DIP
90W
2.5V
12.6V
6A
Adjustable
7V
36V
9mm
37.97mm
22.1mm
-
1109705

RoHS

Each
1+
£15.60
5+
£15.36
10+
£15.12
50+
£14.16
100+
£13.20
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
45W
2.5V
12.6V
3A
Adjustable
7V
36V
9mm
25.27mm
15.75mm
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account