We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.250 5+ £7.950 10+ £7.830 50+ £7.530 100+ £7.410 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ £7.760 5+ £7.430 10+ £7.160 50+ £6.510 100+ £6.180 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ £24.610 5+ £23.550 10+ £22.650 50+ £22.140 100+ £21.420 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ £8.620 5+ £8.410 10+ £8.270 50+ £7.660 100+ £7.510 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 6.5V | 18V | 8.8mm | 15.3mm | 9.6mm | R-78AA-1.0 Series | |||||
Each | 1+ £23.590 5+ £22.540 10+ £21.680 50+ £21.290 100+ £20.860 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 18V | 15mm | 32.2mm | 9.1mm | R-5A Series |