We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £13.400 5+ £12.260 10+ £12.060 50+ £11.580 100+ £11.390 | Min: 1 / Mult: 1 | ITE | - | - | 3V | 18V | 5A | Adjustable | 9V | 36V | 8.5mm | 11.43mm | 20.32mm | PicoTLynx AP Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £10.120 5+ £9.740 10+ £9.580 50+ £8.490 100+ £8.340 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 54W | 3V | 18V | 3A | Adjustable | 9V | 36V | 8.5mm | 20.32mm | 11.43mm | PicoTLynx AP Series | |||||
Each | 1+ £62.460 5+ £61.350 10+ £60.880 50+ £59.910 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 700mV | 2V | 100A | Fixed | 4.5V | 14V | 8.5mm | 38mm | 27.7mm | BRDS Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £9.580 50+ £8.490 100+ £8.340 250+ £8.150 | Min: 10 / Mult: 1 | ITE | - | 54W | 3V | 18V | 3A | Adjustable | 9V | 36V | 8.5mm | 20.32mm | 11.43mm | PicoTLynx AP Series | |||||
1704198 RoHS | TEXAS INSTRUMENTS | Each | 1+ £11.810 5+ £11.310 10+ £10.970 50+ £10.630 100+ £9.590 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 9W | -15V | -3V | 1.5A | Adjustable | 7V | 28.7V | 8.5mm | 18.92mm | 12.57mm | - | |||
1109702 RoHS | TEXAS INSTRUMENTS | Each | 1+ £11.030 5+ £10.420 10+ £10.190 50+ £9.860 100+ £8.900 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 22.5W | 11.85V | 22V | 1.5A | Adjustable | 15V | 36V | 8.5mm | 18.92mm | 12.57mm | - | |||
1212257 RoHS | TEXAS INSTRUMENTS | Each | 1+ £9.110 5+ £8.550 10+ £8.290 50+ £8.030 100+ £7.250 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 33W | 1.2V | 5.5V | 6A | Adjustable | 10.8V | 13.2V | 8.5mm | 18.92mm | 12.57mm | - | |||
1103299 RoHS | TEXAS INSTRUMENTS | Each | 1+ £10.380 5+ £9.740 10+ £9.520 50+ £9.230 100+ £8.340 More Pricing... | Min: 1 / Mult: 1 | ITE | POLA, DIP | 33W | 1.2V | 5.5V | 6A | Adjustable | 10.8V | 13.2V | 8.5mm | 22.1mm | 12.57mm | - | |||
1103297 RoHS | TEXAS INSTRUMENTS | Each | 1+ £9.300 5+ £8.760 10+ £8.500 50+ £8.230 100+ £7.430 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 33W | 1.2V | 5.5V | 6A | Adjustable | 10.8V | 13.2V | 8.5mm | 18.92mm | 12.57mm | - |