TOS 06SIL series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £18.89 10+ £16.63 25+ £16.27 50+ £16.09 100+ £15.83 | Min: 1 / Mult: 1 | ITE | SIP | 30W | 750mV | 5V | 6A | Fixed | 8.3V | 14V | 10.2mm | 22.9mm | 6mm | TOS 06SIL series | |||||
Each | 1+ £17.58 10+ £15.50 25+ £15.17 50+ £15.00 100+ £14.75 | Min: 1 / Mult: 1 | ITE | SIP | 19.8W | 750mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 6.65mm | 22.9mm | 10.2mm | TOS 06SIL series |