LTM4657 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4033691 | Each | 1+ £19.79 10+ £15.51 25+ £13.99 100+ £13.34 260+ £13.33 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 500mV | 5.5V | BGA | 8A | 49Pins | Adjustable | 8A | 3.1V | 20V | 3.87mm | 500kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4657 Series | ||||
Each | 1+ £10.49 10+ £10.28 25+ £8.08 100+ £7.82 260+ £7.81 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 500mV | 5.5V | BGA | 8A | 49Pins | Adjustable | 8A | 3.1V | 20V | 3.87mm | 500kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4657 Series | |||||
Each | 1+ £11.49 10+ £11.04 25+ £8.77 100+ £8.60 260+ £8.59 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 500mV | 5.5V | BGA | 8A | 49Pins | Adjustable | 8A | 3.1V | 20V | 3.87mm | 500kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4657 Series |