ex VAT

2W AC / DC PCB Mount Power Supplies:

63 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2517756

RoHS

Each
1+
£7.080
5+
£5.190
10+
£4.520
Min: 1 / Mult: 1
ITE
1 Output
2W
15VDC
133mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2517758

RoHS

Each
1+
£6.660
5+
£4.870
10+
£4.250
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2815481

RoHS

Each
1+
£6.470
5+
£6.280
10+
£5.710
50+
£5.540
100+
£5.370
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
5VDC
400mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815477

RoHS

Each
1+
£6.340
5+
£6.160
10+
£4.990
50+
£4.450
100+
£4.310
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
167mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815480

RoHS

Each
1+
£5.940
5+
£5.770
10+
£5.580
50+
£5.230
100+
£5.200
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
3.3VDC
600mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815479

RoHS

Each
1+
£5.980
5+
£5.790
10+
£5.340
50+
£5.180
100+
£5.020
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2517750

RoHS

Each
1+
£8.330
5+
£6.100
10+
£5.320
50+
£4.720
100+
£4.640
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
5VDC
400mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2815478

RoHS

Each
1+
£5.950
5+
£5.780
10+
£5.590
50+
£5.240
100+
£5.170
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
15VDC
133mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2747541

RoHS

Each
1+
£7.880
5+
£7.500
10+
£7.310
50+
£6.970
100+
£6.640
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
2W
5VDC
400mA
Fixed
85V
85V AC to 264V AC
264V
19mm
22.2mm
33.7mm
RAC02-GA Series
2747543

RoHS

Each
1+
£7.430
5+
£7.320
10+
£7.210
50+
£6.320
100+
£6.190
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
5VDC
400mA
Fixed
85V
85V AC to 264V AC
264V
19mm
22.2mm
33.7mm
RAC02-GB Series
3594659

RoHS

Each
1+
£4.430
5+
£4.370
10+
£4.310
Min: 1 / Mult: 1
ITE
1 Output
2W
5VDC
400mA
Fixed
-
85V AC to 305V AC
-
33.7mm
18mm
22.2mm
PSK-S2C Series
2815482

RoHS

Each
1+
£6.060
5+
£5.850
10+
£5.340
50+
£5.180
100+
£5.020
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
9VDC
222mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
3772130

RoHS

Each
1+
£5.960
5+
£5.640
10+
£5.320
50+
£5.310
100+
£5.290
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
5VDC
400mA
Fixed
-
85V AC to 305V AC
-
22.2mm
15.4mm
33.7mm
RAC02E-K/277 Series
2775102

RoHS

Each
1+
£9.100
5+
£6.660
10+
£5.810
50+
£5.150
100+
£5.060
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
5VDC
400mA
Fixed
90V
90V AC to 305V AC
305V
15mm
24mm
37mm
VTX-214-002 Series
2918467

RoHS

Each
1+
£7.880
5+
£7.500
10+
£7.350
50+
£7.050
100+
£6.670
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
3.3VDC
500mA
Fixed
85V
85V AC to 264V AC
264V
22.2mm
19mm
33.7mm
RAC02-GB Series
2517751

RoHS

Each
1+
£8.330
5+
£6.100
10+
£5.320
50+
£4.720
100+
£4.640
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
6VDC
333mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2747542

RoHS

Each
1+
£7.880
5+
£7.500
10+
£7.230
50+
£6.940
100+
£6.580
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
2W
12VDC
167mA
Fixed
85V
85V AC to 264V AC
264V
19mm
22.2mm
33.7mm
RAC02-GA Series
2775101

RoHS

Each
1+
£9.170
5+
£6.710
10+
£5.850
50+
£5.190
100+
£5.100
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
3VDC
600mA
Fixed
90V
90V AC to 305V AC
305V
15mm
24mm
37mm
VTX-214-002 Series
2918466

RoHS

Each
1+
£7.880
5+
£7.500
10+
£7.350
50+
£6.990
100+
£6.540
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
2W
24VDC
83mA
Fixed
85V
85V AC to 264V AC
264V
22.2mm
19mm
33.7mm
RAC02-GA Series
2775105

RoHS

Each
1+
£9.170
5+
£6.710
10+
£5.850
50+
£5.190
100+
£5.100
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
9VDC
222mA
Fixed
90V
90V AC to 305V AC
305V
15mm
24mm
37mm
VTX-214-002 Series
3265804

RoHS

Each
1+
£8.910
5+
£7.800
10+
£6.460
50+
£6.270
100+
£6.070
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
5VDC
400mA
Fixed
-
85V AC to 305V AC
-
22.2mm
16mm
33.7mm
IRM-02 Series
3265803

RoHS

Each
1+
£5.810
5+
£5.080
10+
£4.210
50+
£4.130
100+
£4.040
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
3.3VDC
600mA
Fixed
-
85V AC to 305V AC
-
22.2mm
16mm
33.7mm
IRM-02 Series
2918469

RoHS

Each
1+
£7.880
5+
£7.500
10+
£7.350
50+
£6.940
100+
£6.660
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
85V
85V AC to 264V AC
264V
22.2mm
19mm
33.7mm
RAC02-GB Series
2918465

RoHS

Each
20+
£6.550
Min: 20 / Mult: 20
ITE & Household
1 Output
2W
15VDC
140mA
Fixed
85V
85V AC to 264V AC
264V
22.2mm
19mm
33.7mm
RAC02-GA Series
2918464

RoHS

Each
1+
£7.550
5+
£7.200
10+
£7.050
50+
£6.710
100+
£6.380
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
2W
3.3VDC
500mA
Fixed
85V
85V AC to 264V AC
264V
22.2mm
19mm
33.7mm
RAC02-GA Series
1-25 of 63 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account