ex VAT

AC / DC PCB Mount Power Supplies:

14 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3281044

RoHS

Each
1+
£33.23
5+
£32.23
10+
£31.24
50+
£29.91
100+
£29.31
Min: 1 / Mult: 1
ITE
1 Output
40W
24VDC
1.66A
Fixed
85V AC to 305V AC
38.1mm
28.5mm
87.9mm
VCE40 Series
3281039

RoHS

Each
1+
£26.92
Min: 1 / Mult: 1
ITE
1 Output
30W
3.3VDC
9.1A
Fixed
85V AC to 305V AC
38.1mm
28.5mm
87.9mm
VCE40 Series
4246082

RoHS

Each
1+
£21.65
5+
£21.00
10+
£20.35
50+
£19.48
100+
£18.18
Min: 1 / Mult: 1
Medical
1 Output
40W
24VDC
1.66A
Fixed
80V AC to 264V AC
38.1mm
28.5mm
87.9mm
MCE40 Series
4246077

RoHS

Each
1+
£26.57
5+
£25.77
10+
£24.98
50+
£23.91
100+
£22.32
Min: 1 / Mult: 1
Medical
1 Output
40W
5VDC
8A
Fixed
80V AC to 264V AC
38.1mm
28.5mm
87.9mm
MCE40 Series
4246079

RoHS

Each
1+
£21.22
5+
£20.59
10+
£19.95
50+
£19.10
100+
£18.25
Min: 1 / Mult: 1
Medical
1 Output
40W
12VDC
3.33A
Fixed
80V AC to 264V AC
38.1mm
28.5mm
87.9mm
MCE40 Series
4246076

RoHS

Each
1+
£26.57
5+
£25.77
10+
£24.98
50+
£23.91
100+
£22.32
Min: 1 / Mult: 1
Medical
1 Output
30W
3.3VDC
9.1A
Fixed
80V AC to 264V AC
38.1mm
28.5mm
87.9mm
MCE40 Series
4246078

RoHS

Each
1+
£26.57
5+
£25.77
10+
£24.98
50+
£23.91
100+
£22.32
Min: 1 / Mult: 1
Medical
1 Output
40W
9VDC
4.44A
Fixed
80V AC to 264V AC
38.1mm
28.5mm
87.9mm
MCE40 Series
4246080

RoHS

Each
1+
£21.65
5+
£21.00
10+
£20.35
50+
£19.48
100+
£18.25
Min: 1 / Mult: 1
Medical
1 Output
40W
15VDC
2.66A
Fixed
80V AC to 264V AC
38.1mm
28.5mm
87.9mm
MCE40 Series
4246083

RoHS

Each
1+
£21.65
5+
£21.00
10+
£20.35
50+
£19.48
100+
£18.18
Min: 1 / Mult: 1
Medical
1 Output
40W
48VDC
820mA
Fixed
80V AC to 264V AC
38.1mm
28.5mm
87.9mm
MCE40 Series
3281042

RoHS

Each
1+
£33.23
5+
£32.23
10+
£31.24
50+
£29.91
100+
£27.91
Min: 1 / Mult: 1
ITE
1 Output
40W
12VDC
3.33A
Fixed
85V AC to 305V AC
38.1mm
28.5mm
87.9mm
VCE40 Series
3281040

RoHS

Each
1+
£33.23
5+
£32.23
10+
£31.24
50+
£29.91
100+
£27.91
Min: 1 / Mult: 1
ITE
1 Output
40W
5VDC
8A
Fixed
85V AC to 305V AC
38.1mm
28.5mm
87.9mm
VCE40 Series
3281045

RoHS

Each
1+
£43.09
5+
£37.70
10+
£31.24
50+
£30.62
100+
£29.99
Min: 1 / Mult: 1
ITE
1 Output
40W
48VDC
820mA
Fixed
85V AC to 305V AC
38.1mm
28.5mm
87.9mm
VCE40 Series
3281041

RoHS

Each
1+
£33.23
5+
£32.23
10+
£31.59
50+
£30.94
100+
£30.30
Min: 1 / Mult: 1
ITE
1 Output
40W
9VDC
4.44A
Fixed
85V AC to 305V AC
38.1mm
28.5mm
87.9mm
VCE40 Series
3281043

RoHS

Each
1+
£33.23
5+
£32.23
10+
£31.24
50+
£29.91
100+
£27.91
Min: 1 / Mult: 1
ITE
1 Output
40W
15VDC
2.66A
Fixed
85V AC to 305V AC
38.1mm
28.5mm
87.9mm
VCE40 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account