RAC15-K/480 Series AC / DC PCB Mount Power Supplies:
4 Products FoundAC / DC PCB Mount Power Supplies
This series are rated for OVC III & PD3 in both single phase and phase-to-phase power connections of class II. These power supplies are capable of operating over a wide temperature range of -40° to 90°C (up to 60°C without derating) by just adding an external fuse, & offer LPS limited outputs with continuous overcurrent protection & emission class B EMC compliance in potential free configuration of the load.
- OVC III and PD3 up to 5000m altitude
- 85-528VAC input range
- Operating temperature -40°C to +90°C
- LPS limited power source
- EN55032 class “B”; floating outputs
- No load power consumption <0.3W
- Certifications: CB, CE, EN 55032, EN 60335-1, EN 61010-1, EN 62368-1, UL 62368-1
- Protections: OCP, OVP, SCP
- Isolation Voltage: 3.6kVAC to 5.4kVAC
- Applications: Smart Grid, Smart Metering, Renewable Energy, Sensors & actuators or IoT Applicationss
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £16.39 5+ £16.06 | Min: 1 / Mult: 1 | ITE, Household & Laboratory Equipment | 1 Output | 15W | 15VDC | 1A | Fixed | 85V AC to 528V AC | 40mm | 25.5mm | 52.5mm | RAC15-K/480 Series | |||||
Each | 1+ £18.61 5+ £18.14 10+ £17.68 50+ £17.21 100+ £16.87 | Min: 1 / Mult: 1 | ITE, Household & Laboratory Equipment | 1 Output | 15W | 24VDC | 625mA | Fixed | 85V AC to 528V AC | 40mm | 25.5mm | 52.5mm | RAC15-K/480 Series | |||||
Each | 1+ £17.72 5+ £17.71 10+ £17.70 50+ £17.69 100+ £17.34 | Min: 1 / Mult: 1 | ITE, Household & Laboratory Equipment | 1 Output | 15W | 5VDC | 3A | Fixed | 85V AC to 528V AC | 40mm | 25.5mm | 52.5mm | RAC15-K/480 Series | |||||
Each | 1+ £18.41 5+ £17.93 10+ £17.46 50+ £16.98 100+ £16.64 | Min: 1 / Mult: 1 | ITE, Household & Laboratory Equipment | 1 Output | 15W | 12VDC | 1.25A | Fixed | 85V AC to 528V AC | 40mm | 25.5mm | 52.5mm | RAC15-K/480 Series |