ex VAT

225W AC / DC Open Frame Power Supplies:

10 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2484114

RoHS

Each
1+
£87.07
5+
£77.70
10+
£75.29
50+
£72.09
100+
£67.29
Min: 1 / Mult: 1
ITE & Medical
225W
1 Output
225W @ 10CFM
150W
85V AC to 264V AC
Fixed
24VDC
6.25A
85V
264V
EPL225 Series
2484111

RoHS

Each
1+
£91.37
5+
£88.63
10+
£85.89
Min: 1 / Mult: 1
ITE & Medical
225W
1 Output
225W @ 10CFM
150W
85V AC to 264V AC
Fixed
12VDC
12.5A
85V
264V
EPL225 Series
2484116

RoHS

Each
1+
£91.37
5+
£88.63
10+
£85.89
Min: 1 / Mult: 1
ITE & Medical
225W
1 Output
225W @ 10CFM
150W
85V AC to 264V AC
Fixed
36VDC
6.25A
85V
264V
EPL225 Series
2484113

RoHS

Each
1+
£88.18
5+
£85.19
10+
£82.40
50+
£78.54
100+
£75.02
Min: 1 / Mult: 1
ITE & Medical
225W
1 Output
225W @ 10CFM
150W
85V AC to 264V AC
Fixed
18VDC
8.33A
85V
264V
EPL225 Series
2484112

RoHS

Each
1+
£91.37
5+
£88.63
10+
£86.86
Min: 1 / Mult: 1
ITE & Medical
225W
1 Output
225W @ 10CFM
150W
85V AC to 264V AC
Fixed
15VDC
10A
85V
264V
EPL225 Series
2484117

RoHS

Each
1+
£88.18
5+
£85.19
10+
£82.40
50+
£78.54
100+
£75.02
Min: 1 / Mult: 1
ITE & Medical
225W
1 Output
225W @ 10CFM
150W
85V AC to 264V AC
Fixed
48VDC
3.1A
85V
264V
EPL225 Series
2319729

RoHS

Each
120+
£97.11
Min: 120 / Mult: 120
ITE & Medical
225W
1 Output
225W @ 7CFM
150W
85V AC to 264V AC
Adjustable, Fixed
15VDC
10A
85V
264V
ECP225 Series
2319733

RoHS

Each
1+
£115.28
Min: 1 / Mult: 1
ITE & Medical
225W
1 Output
225W @ 7CFM
150W
85V AC to 264V AC
Adjustable, Fixed
48VDC
3.1A
85V
264V
ECP225 Series
2319730

RoHS

Each
1+
£115.60
Min: 1 / Mult: 1
ITE & Medical
225W
1 Output
225W @ 7CFM
150W
85V AC to 264V AC
Adjustable, Fixed
24VDC
6.25A
85V
264V
ECP225 Series
2484115

RoHS

Each
1+
£89.19
5+
£86.51
10+
£84.78
50+
£83.05
100+
£81.32
Min: 1 / Mult: 1
ITE & Medical
225W
1 Output
225W @ 10CFM
150W
85V AC to 264V AC
Fixed
28VDC
5.36A
85V
264V
EPL225 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account