SWI5-E Series AC / DC External Plug In Adaptor Power Supplies:
5 Products FoundSWI5-E series is a 5 W European wall power adapter
CUI Inc's SWI5-E series is a 5 W European wall power adapter designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Featuring no-load power consumption of less than 0.075 W, this ac-dc power supply is a continuation of CUI's initiative to provide customers with the most efficient power solutions utilizing the latest in green power technology.to 36 W continuous power with fixed European AC blade
- up to 6 W continuous power
- • CoC Tier 2 compliant
- • ultra-compact case
- • no load power consumption < 0.075 W
- • over current, over voltage, and short circuit protections
- • CE safety approvals
- • Class II construction
- • IEC 62368
- • black and white case options
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £16.410 5+ £9.170 10+ £7.990 20+ £7.250 50+ £6.230 | Min: 1 / Mult: 1 | ITE | 1 Output | 6W | 12VDC | 500mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SWI5-E Series | EU | |||||
Each | 1+ £5.180 5+ £5.090 10+ £4.990 50+ £4.330 100+ £3.970 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 5VDC | 1A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SWI5-E Series | EU | |||||
BEL / PARTNER STOCK | Each | 12+ £6.070 36+ £5.690 | Min: 12 / Mult: 12 | - | - | - | - | - | - | - | - | SWI5-E Series | - | ||||
BEL / PARTNER STOCK | Each | 12+ £5.940 36+ £5.200 | Min: 12 / Mult: 12 | - | - | - | - | - | - | - | - | SWI5-E Series | - | ||||
BEL / PARTNER STOCK | Each | 12+ £6.630 36+ £6.500 | Min: 12 / Mult: 12 | - | - | - | - | - | - | - | - | SWI5-E Series | - |