ECL25 Series AC / DC Enclosed Power Supplies:
7 Products Found25 Watt AC/DC Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W No Load Input Power
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £49.600 5+ £48.120 10+ £46.630 50+ £44.640 | Min: 1 / Mult: 1 | ITE | 1Outputs | 25W | 24VDC | 1.04A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ £78.430 5+ £68.630 10+ £56.860 50+ £50.980 100+ £47.060 | Min: 1 / Mult: 1 | ITE | 1Outputs | 25W | 5VDC | 5A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ £78.080 5+ £68.320 10+ £56.610 50+ £50.750 100+ £46.850 | Min: 1 / Mult: 1 | ITE | 1Outputs | 25W | 9VDC | 2.8A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ £78.080 5+ £68.320 10+ £56.610 50+ £50.750 100+ £46.850 | Min: 1 / Mult: 1 | ITE | 1Outputs | 25W | 15VDC | 1.67A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ £78.080 5+ £68.320 10+ £56.610 50+ £50.750 100+ £46.850 | Min: 1 / Mult: 1 | ITE | 1Outputs | 20W | 3.3VDC | 6A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ £78.080 5+ £68.320 10+ £56.610 50+ £50.750 100+ £46.850 | Min: 1 / Mult: 1 | ITE | 1Outputs | 25W | 48VDC | 520mA | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series | |||||
Each | 1+ £50.360 5+ £48.850 10+ £42.300 | Min: 1 / Mult: 1 | ITE | 1Outputs | 25W | 12VDC | 2.1A | 85V | 264V | 85V AC to 264V AC | Fixed | ECL25 Series |