ex VAT

99W AC / DC Enclosed Power Supplies:

7 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2816029

RoHS

Each
1+
£28.560
5+
£27.150
10+
£25.970
50+
£25.230
100+
£24.730
Min: 1 / Mult: 1
ITE
1Outputs
99W
3.3VDC
30A
-
-
85V
264V
85V AC to 264V AC
Adjustable, Fixed
RSP-150 Series
3703062

RoHS

Each
1+
£33.460
5+
£32.620
10+
£31.780
50+
£28.440
100+
£27.870
Min: 1 / Mult: 1
ITE
1Outputs
99W
3.3VDC
30A
-
-
-
-
88V AC to 132V AC, 176V AC to 264V AC
Adjustable, Fixed
RS-150 Series
3650304

RoHS

Each
1+
£43.100
5+
£42.240
10+
£41.380
50+
£40.510
Min: 1 / Mult: 1
ITE
1Outputs
99W
3.3VDC
30A
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRP-150 Series
3650312

RoHS

Each
1+
£46.240
5+
£44.020
10+
£42.100
50+
£40.910
Min: 1 / Mult: 1
ITE
1Outputs
99W
3.3VDC
30A
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-150 Series
3595775

RoHS

DELTA ELECTRONICS
Each
1+
£40.640
5+
£38.860
10+
£38.130
25+
£37.400
50+
£36.690
More Pricing...
Min: 1 / Mult: 1
ITE
2Outputs
99W
24V
3.5A
5V
3A
-
-
88V AC to 132V AC, 176V AC to 264V AC
Adjustable, Fixed
PMT Series
1657457

RoHS

Each
1+
£42.930
5+
£39.370
10+
£20.450
50+
£20.050
100+
£19.660
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
99W
3.3VDC
30A
-
-
88V
264V
88V AC to 264V AC
Fixed
LS Series
3595774

RoHS

DELTA ELECTRONICS
Each
1+
£40.110
5+
£38.900
10+
£37.690
25+
£36.470
50+
£35.260
More Pricing...
Min: 1 / Mult: 1
ITE
2Outputs
99W
12V
7A
5V
3A
-
-
0
Adjustable, Fixed
PMT Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account