ex VAT

3kW AC / DC Enclosed Power Supplies:

31 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3002775

RoHS

Each
1+
£605.91
Min: 1 / Mult: 1
ITE
1Outputs
3kW
48VDC
62.5A
90V AC to 264V AC
Adjustable, Fixed
RSP-3000 Series
3002774

RoHS

Each
1+
£639.52
Min: 1 / Mult: 1
ITE
1Outputs
3kW
24VDC
125A
90V AC to 264V AC
Adjustable, Fixed
RSP-3000 Series
3253208

RoHS

Each
1+
£625.54
5+
£613.03
Min: 1 / Mult: 1
ITE
1Outputs
3kW
250VDC
12A
180V AC to 264V AC
Adjustable, Fixed
CSP-3000 Series
3253207

RoHS

Each
1+
£613.94
5+
£601.66
Min: 1 / Mult: 1
ITE
1Outputs
3kW
120VDC
25A
180V AC to 264V AC
Adjustable, Fixed
CSP-3000 Series
3525444

RoHS

Each
1+
£1,149.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
300VDC
10A
90V AC to 264V AC
Adjustable, Fixed
HDL3000-HV Series
3525445

RoHS

Each
1+
£1,149.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
400VDC
7.5A
90V AC to 264V AC
Adjustable, Fixed
HDL3000-HV Series
4460701

RoHS

Each
1+
£791.00
Min: 1 / Mult: 1
ITE, Industrial & Medical
1Outputs
3kW
36VDC
83.3A
180V AC to 264V AC
Programmable
HPF3K0 Series
4629513

RoHS

Each
1+
£979.16
Min: 1 / Mult: 1
ITE, Industrial, LED Lighting
1Outputs
3kW
60V
50A
85V AC to 265V AC
Programmable
HWS3000G Series
3524108

RoHS

Each
1+
£913.41
Min: 1 / Mult: 1
ITE
1Outputs
3kW
30VDC
100A
90V AC to 264V AC
Adjustable, Fixed
HDL3000 Series
3525440

RoHS

Each
1+
£1,149.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
150VDC
20A
90V AC to 264V AC
Adjustable, Fixed
HDL3000-HV Series
3524111

RoHS

Each
1+
£913.41
Min: 1 / Mult: 1
ITE
1Outputs
3kW
60V
50A
90V AC to 264V AC
Adjustable, Fixed
HDL3000 Series
3253209

RoHS

Each
1+
£601.90
5+
£589.86
Min: 1 / Mult: 1
ITE
1Outputs
3kW
400VDC
7.5A
180V AC to 264V AC
Adjustable, Fixed
CSP-3000 Series
2451794

RoHS

Each
1+
£1,174.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
60V
50A
90V AC to 264V AC
Adjustable, Fixed
HDS3000 Series
3524110

RoHS

Each
1+
£913.41
Min: 1 / Mult: 1
ITE
1Outputs
3kW
48VDC
62.5A
90V AC to 264V AC
Adjustable, Fixed
HDL3000 Series
2451791

RoHS

Each
1+
£1,174.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
30VDC
100A
90V AC to 264V AC
Adjustable, Fixed
HDS3000 Series
2451793

RoHS

Each
1+
£1,174.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
48VDC
62.5A
90V AC to 264V AC
Adjustable, Fixed
HDS3000 Series
3524109

RoHS

Each
1+
£794.27
Min: 1 / Mult: 1
ITE
1Outputs
3kW
36VDC
83.5A
90V AC to 264V AC
Adjustable, Fixed
HDL3000 Series
3525443

RoHS

Each
1+
£1,149.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
250VDC
12A
90V AC to 264V AC
Adjustable, Fixed
HDL3000-HV Series
3525441

RoHS

Each
1+
£1,149.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
200VDC
15A
90V AC to 264V AC
Adjustable, Fixed
HDL3000-HV Series
2451789

RoHS

Each
1+
£1,649.00
5+
£1,443.00
10+
£1,196.00
50+
£1,072.00
100+
£1,051.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
15VDC
200A
90V AC to 264V AC
Adjustable, Fixed
HDS3000 Series
2451788

RoHS

Each
1+
£1,174.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
12VDC
250A
90V AC to 264V AC
Adjustable, Fixed
HDS3000 Series
3524107

RoHS

Each
1+
£913.41
Min: 1 / Mult: 1
ITE
1Outputs
3kW
24VDC
125A
90V AC to 264V AC
Adjustable, Fixed
HDL3000 Series
2451790

RoHS

Each
1+
£1,174.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
24VDC
125A
90V AC to 264V AC
Adjustable, Fixed
HDS3000 Series
2451792

RoHS

Each
1+
£1,180.00
5+
£1,156.00
10+
£1,133.00
50+
£1,109.00
100+
£1,086.00
Min: 1 / Mult: 1
ITE
1Outputs
3kW
36VDC
83.5A
90V AC to 264V AC
Adjustable, Fixed
HDS3000 Series
4460700

RoHS

Each
1+
£791.00
Min: 1 / Mult: 1
ITE, Industrial & Medical
1Outputs
3kW
24VDC
125A
180V AC to 264V AC
Programmable
HPF3K0 Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account