ex VAT

200.3W AC / DC Enclosed Power Supplies:

3 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3650325

RoHS

Each
1+
£52.010
5+
£49.570
10+
£47.350
50+
£46.020
Min: 1 / Mult: 1
ITE
1Outputs
200.3W
7.5VDC
26.7A
85V AC to 264V AC
Adjustable, Fixed
HRP-200 Series
3481511

RoHS

Each
1+
£65.040
Min: 1 / Mult: 1
Medical
1Outputs
200.3W
7.5VDC
26.7A
85V AC to 264V AC
Adjustable, Fixed
MSP-200 Series
3650334

RoHS

Each
1+
£55.560
5+
£52.900
10+
£50.530
50+
£49.130
Min: 1 / Mult: 1
ITE
1Outputs
200.3W
7.5VDC
26.7A
85V AC to 264V AC
Adjustable, Fixed
HRPG-200 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account