ex VAT

120W AC / DC Enclosed Power Supplies:

18 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Input Voltage AC Min
Current, Output 4
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3652527

RoHS

Each
1+
£35.630
5+
£31.290
10+
£29.100
Min: 1 / Mult: 1
ITE
1Outputs
120W
24VDC
5A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
MPOF-120-C
1772088

RoHS

Each
1+
£128.710
5+
£126.140
10+
£123.560
Min: 1 / Mult: 1
ITE
1Outputs
120W
24VDC
5A
-
-
-
-
-
90V
-
260V
90V AC to 264V AC
Fixed
SDS120 Series
3786732

RoHS

Each
1+
£34.190
5+
£33.510
Min: 1 / Mult: 1
Household & Medical
1Outputs
120W
36VDC
3.33A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
VMS-120C Series
3786661

RoHS

Each
1+
£40.220
5+
£35.250
Min: 1 / Mult: 1
ITE & Household
1Outputs
120W
48VDC
2.5A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
VOF-120C Series
3786728

RoHS

Each
1+
£32.640
Min: 1 / Mult: 1
Household & Medical
1Outputs
120W
24VDC
5A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
VMS-120C Series
4412582

RoHS

Each
1+
£27.030
5+
£26.490
10+
£25.950
50+
£25.410
100+
£24.870
Min: 1 / Mult: 1
ITE & Industrial
2Outputs
120W
13.8V
7.7A
13.8V
1A
-
-
-
-
-
-
90V AC to 264V AC
Fixed
LAD-120 Series
4730200

RoHS

Each
1+
£66.180
5+
£61.480
10+
£57.040
50+
£54.140
100+
£53.060
Min: 1 / Mult: 1
ITE
4Outputs
120W
5V
11A
12V
4.5A
-5V
1A
-12V
-
500mA
-
88V AC to 132V AC, 176V AC to 264V AC
Fixed
RQ-125 Series
3786733

RoHS

Each
1+
£40.920
5+
£35.860
Min: 1 / Mult: 1
Household & Medical
1Outputs
120W
48VDC
2.5A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
VMS-120C Series
1635229

RoHS

Each
1+
£260.620
5+
£255.410
Min: 1 / Mult: 1
ITE
1Outputs
120W
24VDC
5A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Fixed
TEX 120 Series
3002625

RoHS

Each
1+
£55.000
5+
£53.900
10+
£52.800
50+
£51.700
Min: 1 / Mult: 1
ITE
1Outputs
120W
12VDC
8.7A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
ENP-120 Series
2886048

RoHS

Each
1+
£74.630
5+
£72.120
10+
£69.600
50+
£68.210
Min: 1 / Mult: 1
ITE
1Outputs
120W
12VDC
10A
-
-
-
-
-
85V
-
265V
85V AC to 265V AC
Adjustable, Fixed
CUS200LD Series
2886049

RoHS

Each
1+
£74.920
5+
£72.260
10+
£69.600
50+
£68.210
Min: 1 / Mult: 1
ITE
1Outputs
120W
15VDC
8A
-
-
-
-
-
85V
-
265V
85V AC to 265V AC
Adjustable, Fixed
CUS200LD Series
2886050

RoHS

Each
1+
£70.860
5+
£70.250
10+
£69.630
50+
£68.240
Min: 1 / Mult: 1
ITE
1Outputs
120W
24VDC
5A
-
-
-
-
-
85V
-
265V
85V AC to 265V AC
Adjustable, Fixed
CUS200LD Series
2886052

RoHS

Each
1+
£80.670
5+
£79.520
10+
£78.370
Min: 1 / Mult: 1
ITE
1Outputs
120W
5V
24A
-
-
-
-
-
85V
-
265V
85V AC to 265V AC
Adjustable, Fixed
CUS200LD Series
2835024

RoHS

Each
1+
£70.810
10+
£64.290
25+
£61.680
50+
£58.200
Min: 1 / Mult: 1
ITE
1Outputs
120W
12VDC
10A
-
-
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
CUS200LD Series
1551001

RoHS

Each
1+
£185.590
5+
£184.710
10+
£174.680
50+
£170.520
100+
£166.360
Min: 1 / Mult: 1
ITE
1Outputs
120W
48VDC
2.5A
-
-
-
-
-
90V
-
264V
90V AC to 264V AC
Fixed
SDS120 Series
3652529

RoHS

Each
1+
£21.680
Min: 1 / Mult: 1
ITE
1Outputs
120W
48VDC
2.5A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
MPOF-120-C
3786659

RoHS

Each
1+
£65.150
5+
£50.820
10+
£49.800
Min: 1 / Mult: 1
ITE & Household
1Outputs
120W
24VDC
5A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
VOF-120C Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account