0
0 Items£0.00
ex VAT
ex VAT

1.05kW AC / DC Enclosed Power Supplies:

3 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Current, Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295696

RoHS

Each
1+
£665.50
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.05kW
15V
70A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
PCA1000F Series
4295697

RoHS

Each
1+
£699.13
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.05kW
15V
70A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
PCA1000F Series
3403176

RoHS

Each
1+
£80.84
Min: 1 / Mult: 1
ITE
13Outputs
1.05kW
3.3VDC
20A
5VDC
20A
12VDC
38A
12V
38A
100V AC to 240V AC
Fixed
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account