ex VAT

AC / DC Enclosed Power Supplies:

5 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4459742

RoHS

Each
1+
£21.400
5+
£20.770
10+
£20.140
50+
£18.880
100+
£18.250
Min: 1 / Mult: 1
ITE
1Outputs
10.8W
12V
900mA
85V AC to 264V AC
Fixed
LHA Series
3594871

RoHS

Each
1+
£14.340
5+
£14.010
10+
£13.670
Min: 1 / Mult: 1
ITE & Household
1Outputs
10W
12V
900mA
85V AC to 264V AC
Fixed
PSK-S10C Series
3255643

RoHS

Each
1+
£22.580
5+
£22.190
10+
£21.800
50+
£21.410
100+
£21.080
Min: 1 / Mult: 1
ITE
1Outputs
3W
3.3VDC
900mA
85V AC to 305V AC
Fixed
RAC03-ER/277 Series
3702362

RoHS

Each
1+
£22.670
5+
£13.950
10+
£12.650
20+
£10.880
50+
£10.660
Min: 1 / Mult: 1
ITE & Household
1Outputs
3W
3.3VDC
900mA
85V AC to 305V AC
Fixed
PSK-3D Series
3647805

RoHS

Each
1+
£23.160
10+
£21.950
25+
£21.350
50+
£20.730
100+
£20.100
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
27W
30VDC
900mA
88V AC to 264V AC
Adjustable, Fixed
TXLN 025 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account