ex VAT

AC / DC Enclosed Power Supplies:

3 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3702386

RoHS

Each
1+
£9.120
5+
£8.690
10+
£8.520
Min: 1 / Mult: 1
ITE & Household
1Outputs
5W
15VDC
333mA
85V AC to 305V AC
Fixed
PSK-5D Series
3251127

RoHS

Each
1+
£14.880
5+
£14.540
10+
£14.190
50+
£13.360
100+
£12.840
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
5W
15VDC
333mA
85V AC to 264V AC
Fixed
RAC05-K/C14 Series
3702365

RoHS

Each
1+
£21.960
5+
£13.930
10+
£12.690
20+
£10.980
50+
£10.760
Min: 1 / Mult: 1
ITE & Household
1Outputs
3W
9VDC
333mA
85V AC to 305V AC
Fixed
PSK-3D Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account