TXL Series AC / DC Enclosed Power Supplies:
22 Products FoundTXL Series AC / DC Enclosed Power Supplies
The TXL series provide excellent electric specifications and full compliance to the European EMC and low voltage directive. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment. There are 64 models in this range with single, dual, and triple output voltages from 3.3 VDC to 48 VDC in 12 power ranges from 15 W to 1000 W.
- Compact metal case with screw terminal block
- Universal input 85 - 264 Vac
- EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
- Dual and triple output models with isolated outputs
- Output voltages: 3.3 VDC to 48 VDC
- Power rating: 15 W to 1000 W
- Compliance to EN 61000-3-2 (PFC)
- Short circuit and overvoltage protection
- International safety approvals
- 3 year product warranty
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £24.79 5+ £24.05 10+ £23.30 20+ £21.32 | Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 5VDC | 3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £20.24 | Min: 1 / Mult: 1 | ITE | 1Outputs | 70W | 24VDC | 3A | 85V | 264V | 85V AC to 264V AC | Fixed | TXL Series | |||||
Each | 1+ £74.84 5+ £72.59 10+ £64.36 | Min: 1 / Mult: 1 | ITE | 1Outputs | 150W | 24VDC | 6.3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £50.69 5+ £49.17 10+ £47.65 | Min: 1 / Mult: 1 | ITE | 1Outputs | 70W | 12VDC | 6A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £74.84 5+ £72.59 10+ £70.35 | Min: 1 / Mult: 1 | ITE | 1Outputs | 150W | 12VDC | 12.5A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £130.76 5+ £126.84 10+ £112.45 | Min: 1 / Mult: 1 | ITE | 1Outputs | 350W | 24VDC | 14.7A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £24.79 5+ £24.05 10+ £23.30 20+ £22.83 | Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 12VDC | 1.3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £67.08 5+ £65.07 10+ £63.06 25+ £57.69 | Min: 1 / Mult: 1 | ITE | 1Outputs | 100W | 12VDC | 8.5A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £91.50 5+ £88.75 10+ £86.10 25+ £83.51 | Min: 1 / Mult: 1 | ITE | 1Outputs | 220W | 12VDC | 18.4A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £27.61 5+ £26.92 10+ £24.66 20+ £24.17 | Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 24VDC | 630mA | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £24.79 5+ £24.05 10+ £23.30 20+ £22.83 | Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 3.3VDC | 3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £87.87 | Min: 1 / Mult: 1 | ITE | 1Outputs | 350W | 48VDC | 7.5A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £34.50 5+ £32.78 10+ £31.05 25+ £27.60 | Min: 1 / Mult: 1 | ITE | 1Outputs | 35W | 48VDC | 800mA | 85V | 264V | 85V AC to 264V AC | Fixed | TXL Series | |||||
Each | 1+ £67.08 5+ £65.07 10+ £57.69 | Min: 1 / Mult: 1 | ITE | 1Outputs | 100W | 5VDC | 20A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £24.79 5+ £24.05 10+ £23.30 25+ £21.32 | Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 15VDC | 1A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £74.84 5+ £72.59 10+ £70.35 | Min: 1 / Mult: 1 | ITE | 1Outputs | 150W | 5VDC | 30A | 85V | 264V | 85V AC to 264V AC | Fixed | TXL Series | |||||
Each | 1+ £539.11 5+ £463.63 | Min: 1 / Mult: 1 | ITE | 1Outputs | 1kW | 48VDC | 20A | 90V | 264V | 90V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £44.83 5+ £43.30 10+ £41.01 25+ £36.46 | Min: 1 / Mult: 1 | ITE | 1Outputs | 70W | 48VDC | 1.5A | 85V | 264V | 85V AC to 264V AC | Fixed | TXL Series | |||||
Each | 1+ £487.50 5+ £463.13 10+ £438.75 25+ £390.00 | Min: 1 / Mult: 1 | ITE | 1Outputs | 1kW | 24VDC | 40A | 90V | 264V | 90V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £24.79 5+ £24.05 10+ £23.30 20+ £22.83 | Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 48VDC | 320mA | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series | |||||
Each | 1+ £64.75 5+ £62.07 10+ £58.80 25+ £52.37 | Min: 1 / Mult: 1 | ITE | 1Outputs | 100W | 3.3VDC | 23A | 85V | 264V | 85V AC to 264V AC | Fixed | TXL Series | |||||
Each | 1+ £63.35 5+ £60.85 10+ £57.87 25+ £56.13 | Min: 1 / Mult: 1 | ITE | 1Outputs | 100W | 48VDC | 2.3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | TXL Series |