ECM60 Series AC / DC Enclosed Power Supplies:
2 Products Found60 Watt AC-DC Power Supplies
Approved for Class I and Class II applications, the ECM range of single & multiple output AC-DC, 40-60W power supplies from XP feature the world's smallest footprint for units of these ratings. Both are just 2" x 4" (50.8mm x101.6 mm) & 1.2" (30.48mm) high. The power supplies deliver full power between 0°C and +50°C and will operate at up to +70°C with derating and only 5 CFM of cooling.
- Small Size 2.0”x 4.0”x 1.2”
- Full Load Available Convection Cooled
- Class I and II Construction
- Input Frequency 47-63 & 440 Hz
- Low Leakage Current
- Wide Operating Temperature 0 °C to +70 °C
- Level B Conducted Emissions
- EN61000 Compliant
- Universal AC Input 90-264 VAC
- Industrial & Medical Approvals
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £84.20 5+ £82.52 10+ £80.83 50+ £79.15 100+ £77.46 | Min: 1 / Mult: 1 | ITE & Medical | 1Outputs | 60W | 12VDC | 5A | 90V | 264V | 90V AC to 264V AC | Fixed | ECM60 Series | |||||
Each | 1+ £84.20 5+ £81.68 10+ £79.15 50+ £75.79 100+ £70.73 | Min: 1 / Mult: 1 | ITE & Medical | 1Outputs | 60W | 24VDC | 2.5A | 90V | 264V | 90V AC to 264V AC | Fixed | ECM60 Series |