LEC240 Series AC / DC DIN Rail Mount Power Supplies:
5 Products FoundLEC240 Series AC / DC DIN Rail Mount Power Supplies
LEC240 Series is Bel Power Solutions AC-DC converter series featuring a cost-effective, energy efficient green power supply solution for standard DIN-rail mounting. The products offer a high level of stability and immunity to noise for industrial control equipment, machinery, and other industrial equipment in a variety of harsh environments.
- 240W Output power
- Input voltage 85 - 264 VAC (universal) or 120 - 370 VDC
- Output voltage 12 V, 24 V, 48 V (adjustable)
- Operating ambient temperature range -40°C to +70°C
- Efficiency up to 94%
- Active PFC
- 150% peak load output for 3 seconds
- Output short circuit, over-current, over-voltage & over-temperature protection
- Meets the requirements of IEC/EN/UL 62368-1, UL 61010, UL 508
- Applications: Industrial control equipment, Machinery, Harsh environment applications
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £89.67 | Min: 1 / Mult: 1 | ITE, Industrial & Household | 1 Output | 240W | 24VDC | 10A | 85V AC to 264V AC | Fixed | LEC240 Series | |||||
Each | 1+ £91.99 | Min: 1 / Mult: 1 | ITE, Industrial & Household | 1 Output | 192W | 12VDC | 16A | 85V AC to 264V AC | Fixed | LEC240 Series | |||||
Each | 1+ £155.91 | Min: 1 / Mult: 1 | ITE, Industrial & Household | 1 Output | 480W | 24VDC | 20A | 85V AC to 264V AC | Fixed | LEC240 Series | |||||
Each | 1+ £135.77 | Min: 1 / Mult: 1 | ITE, Industrial & Household | 1 Output | 480W | 48VDC | 10A | 85V AC to 264V AC | Fixed | LEC240 Series | |||||
Each | 1+ £95.69 | Min: 1 / Mult: 1 | ITE, Industrial & Household | 1 Output | 240W | 48VDC | 5A | 85V AC to 264V AC | Fixed | LEC240 Series |