HDR-30 Series AC / DC DIN Rail Mount Power Supplies:
5 Products FoundAC / DC DIN Rail Mount Power Supplies
MEAN WELL’s new generation ultra slim step shape DIN rail power supplies, the HDR family, have received positive acclaim from the building automation and household control systems market since the release of the 15W/30W/60W/100W models. In order to fulfill higher power application requirements, MEAN WELL is pleased to present the new 150W HDR-150 series.
- 85 to 264VAC input (277VAC operational)
- No load power consumption<0.3W
- DC output voltage adjustable
- Protections : Short circuit / Overload / Over voltage
- Cooling by free air convection
- Operating temperature range -30 to +70°C
- DIN rail TS-35/7.5 or 15 mountable
- LED indicator for power on
- 3 years warranty
- Suitable for building automation and control of household appliance
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £18.54 5+ £18.17 10+ £17.80 20+ £17.43 50+ £17.06 | Min: 1 / Mult: 1 | ITE | 1 Output | 36W | 24VDC | 1.5A | - | - | 85V AC to 264V AC | Fixed | HDR-30 Series | |||||
MEAN WELL | Each | 1+ £18.00 5+ £17.46 10+ £17.11 20+ £16.76 | Min: 1 / Mult: 1 | ITE | 1 Output | 24W | 12VDC | 2A | - | - | 85V AC to 264V AC | Fixed | HDR-30 Series | ||||
Each | 1+ £19.21 5+ £18.83 10+ £18.44 20+ £18.06 50+ £17.67 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 5VDC | 3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | HDR-30 Series | |||||
Each | 1+ £13.86 5+ £13.58 10+ £13.31 20+ £13.03 50+ £12.75 | Min: 1 / Mult: 1 | ITE | 1 Output | 30W | 15VDC | 2A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | HDR-30 Series | |||||
Each | 1+ £18.75 5+ £17.94 10+ £17.38 20+ £17.03 50+ £16.68 | Min: 1 / Mult: 1 | ITE | 1 Output | 36W | 48VDC | 750mA | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | HDR-30 Series |