ex VAT

Isolated Surface Mount DC / DC Converters:

3,986 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Voltage - Output 3
Output Current
Output Current - Output 1
Output Voltage Min
Output Current - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2888852

RoHS

Each
1+
£12.730
Min: 1 / Mult: 1
Medical
DIP
-
-
1:1
1W
-
1 Output
12V
-
-
-
84mA
-
-
-
-
-
-
-
Unregulated
4kV
-
-
12V
Fixed
Surface Mount Device
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
3501744

RoHS

Each
Packaging Options
1+
£8.380
5+
£8.070
10+
£7.950
50+
£7.420
100+
£7.300
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2:1
10W
-
1 Output
5V
-
-
-
2A
-
-
-
-
-
-
-
-
2.25kV
-
-
48V
Fixed
-
26mm
6.2mm
14.8mm
37V
57V
MYBSP Series
2643330

RoHS

Each
1+
£20.420
5+
£19.810
10+
£19.190
50+
£18.380
Min: 1 / Mult: 1
ITE
DIP
-
-
4:1
6W
-
1 Output
5V
-
-
-
1.25A
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
Surface Mount Device
10.2mm
22mm
25.4mm
18V
75V
ISX06 Series
3501744RL

RoHS

Each
Packaging Options
10+
£7.950
50+
£7.420
100+
£7.300
250+
£7.140
Min: 10 / Mult: 1
-
-
-
-
2:1
10W
-
1 Output
5V
-
-
-
2A
-
-
-
-
-
-
-
-
2.25kV
-
-
48V
Fixed
-
26mm
6.2mm
14.8mm
37V
57V
MYBSP Series
2813000

RoHS

Each
1+
£11.870
5+
£11.630
Min: 1 / Mult: 1
ITE
-
-
-
4:1
1W
-
1 Output
24V
-
-
-
45mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
Surface Mount Device
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813043

RoHS

Each
1+
£16.140
5+
£15.550
10+
£14.950
Min: 1 / Mult: 1
ITE
-
-
-
4:1
3W
-
1 Output
12V
-
-
-
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
Surface Mount Device
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
3262016

RoHS

Date/Lot Code

Each
1+
£7.800
5+
£7.660
10+
£7.510
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
3W
-
1 Output
3.3V
-
-
-
800mA
-
-
-
-
-
-
-
-
500V
-
-
48V
Fixed, Adjustable
-
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
3262041

RoHS

Date/Lot Code

Each
1+
£13.060
5+
£12.770
10+
£12.480
50+
£10.460
100+
£10.250
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
6W
-
1 Output
5V
-
-
-
1.2A
-
-
-
-
-
-
-
-
500V
-
-
24V
Fixed, Adjustable
-
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3795793

RoHS

Each
1+
£9.710
5+
£9.520
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
2:1
2W
-
1 Output
9V
-
-
-
222mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
-
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
4175968

RoHS

Each
1+
£10.990
5+
£10.780
10+
£10.570
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
2 Output
12V
-
-
-
42mA
-
-
-
-12V
-
42mA
-
Regulated
3kV
-
-
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4026703

Date/Lot Code

Each
1+
£21.500
10+
£20.100
25+
£19.340
168+
£18.490
336+
£18.120
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3V
40V
-
-
BGA
1 Output
-
38Pins
-
450mA
-
2.5V
-
-
-
24V
-
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
-
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4155272

RoHS

Each
1+
£13.740
5+
£12.880
Min: 1 / Mult: 1
-
Surface Mount DIP
-
-
4:1
1W
-
1 Output
5V
-
-
-
200mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
-
9.1mm
10.2mm
13.2mm
4.5V
18V
R1M Series
4175966

RoHS

Each
1+
£10.230
5+
£10.090
10+
£9.950
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
1 Output
15V
-
-
-
68mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4051218

RoHS

Date/Lot Code

Each
1+
£9.740
5+
£9.560
10+
£9.380
50+
£9.020
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
1.5W
-
2 Output
15V
-
-
-
50mA
-
-
-
-15V
-
-50mA
-
Regulated
1.5kV
-
-
48V
Fixed
-
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4175969

RoHS

Each
1+
£10.990
5+
£10.780
10+
£10.570
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
2 Output
15V
-
-
-
33mA
-
-
-
-15V
-
33mA
-
Regulated
3kV
-
-
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4155280

RoHS

Each
1+
£17.350
Min: 1 / Mult: 1
-
Surface Mount DIP
-
-
4:1
2W
-
1 Output
5V
-
-
-
400mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
-
9.1mm
10.2mm
13.2mm
9V
36V
R2M Series
4175962

RoHS

Each
1+
£10.990
5+
£10.780
10+
£10.570
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
2 Output
12V
-
-
-
42mA
-
-
-
-12V
-
42mA
-
Regulated
3kV
-
-
5V
Fixed
-
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4175972

RoHS

Each
1+
£10.230
5+
£10.090
10+
£9.950
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
1 Output
15V
-
-
-
68mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
24V
Fixed
-
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4155288

RoHS

Each
1+
£17.690
Min: 1 / Mult: 1
-
Surface Mount DIP
-
-
4:1
3W
-
1 Output
5V
-
-
-
600mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
-
9.1mm
10.2mm
13.2mm
4.5V
18V
R3M Series
4051169

RoHS

Date/Lot Code

Each
1+
£11.500
5+
£11.290
10+
£11.080
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
3W
-
1 Output
5V
-
-
-
600mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed, Adjustable
-
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4051187

RoHS

Date/Lot Code

Each
1+
£9.740
5+
£9.560
10+
£9.380
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
1.5W
-
1 Output
15V
-
-
-
100mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
12V
Fixed, Adjustable
-
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4175974

RoHS

Each
1+
£10.990
5+
£10.780
10+
£10.570
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
2 Output
15V
-
-
-
33mA
-
-
-
-15V
-
33mA
-
Regulated
3kV
-
-
24V
Fixed
-
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4051202

RoHS

Date/Lot Code

Each
1+
£9.740
5+
£9.560
10+
£9.380
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
1.56W
-
2 Output
12V
-
-
-
65mA
-
-
-
-12V
-
-65mA
-
Regulated
1.5kV
-
-
24V
Fixed
-
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4175973

RoHS

Each
1+
£10.990
5+
£10.780
10+
£10.570
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
2 Output
12V
-
-
-
42mA
-
-
-
-12V
-
42mA
-
Regulated
3kV
-
-
24V
Fixed
-
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4175964

RoHS

Each
1+
£10.230
5+
£10.090
10+
£9.950
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
1 Output
5V
-
-
-
200mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
1-25 of 3986 items
of 160 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account