Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
Dual Output High Voltage DC / DC Converters:
14 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £201.95 5+ £198.92 10+ £195.89 50+ £165.08 100+ £159.80 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 250V | 20mA | 20mA | -250V | Through Hole | 20mA | 0V | 250V | 700mV | 12V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ £214.96 5+ £211.74 10+ £208.51 50+ £175.70 100+ £170.10 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 2.5kV | 2mA | 2mA | -2.5kV | Through Hole | 2mA | 0V | 2.5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ £171.31 5+ £168.54 10+ £165.87 50+ £160.76 100+ £153.67 | Min: 1 / Mult: 1 | Proportional | - | Dual Output | Adjustable | - | 10W | - | 25mA | - | - | Through Hole | - | 0V | 200V | 0V | 12V | - | F Series | - | - | - | - | - | |||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ £213.18 | Min: 1 / Mult: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 1.67mA | - | - | Through Hole | - | - | 150V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ £241.08 | Min: 1 / Mult: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 5mA | - | - | Through Hole | - | - | 50V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ £222.38 | Min: 1 / Mult: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 300V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
Each | 1+ £98.99 | Min: 1 / Mult: 1 | Proportional | - | Dual Output | Adjustable | - | 500mW | - | 556µA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ £163.43 5+ £160.98 10+ £158.53 50+ £133.59 100+ £129.32 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 1.5W | 1.5W | 3kV | 250µA | 250µA | -3kV | Through Hole | 250µA | 0V | 3kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ £160.90 5+ £158.49 10+ £156.08 50+ £131.52 100+ £127.32 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 100V | 50mA | 50mA | -100V | Through Hole | 50mA | 0V | 100V | 0V | 12V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ £137.74 5+ £135.67 10+ £133.60 50+ £129.47 100+ £125.34 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 3W | 3W | 500V | 3mA | 3mA | -500V | Through Hole | 3mA | 0V | 500V | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ £184.79 5+ £182.02 10+ £179.25 50+ £151.05 100+ £146.23 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 1.5kV | 3.3mA | 3.3mA | -1.5kV | Through Hole | 3.3mA | 0V | 1.5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ £201.95 5+ £198.92 10+ £195.89 50+ £165.08 100+ £159.80 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 100V | 50mA | 50mA | -100V | Through Hole | 50mA | 0V | 100V | 700mV | 15V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ £232.57 5+ £229.08 10+ £225.59 50+ £190.10 100+ £184.03 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 3kV | 1.66mA | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ £201.94 5+ £198.91 10+ £195.88 50+ £165.07 100+ £159.79 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 500V | 10mA | 10mA | -500V | Through Hole | 10mA | 0V | 500V | 700mV | 12V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm |