10ohm Rheostats:

15 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141316

RoHS

Date/Lot Code

Each
1+
£170.10
5+
£166.70
10+
£163.30
Min: 1 / Mult: 1
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141329

RoHS

Date/Lot Code

Each
1+
£726.55
5+
£624.47
10+
£611.98
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
4046613

RoHS

Each
5+
£363.16
Min: 5 / Mult: 5
10ohm
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046416

RoHS

Each
5+
£54.95
Min: 5 / Mult: 5
10ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046506

RoHS

Each
1+
£107.22
Min: 1 / Mult: 1
10ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046562

RoHS

Each
5+
£120.20
Min: 5 / Mult: 5
10ohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046326

RoHS

Each
5+
£274.20
Min: 5 / Mult: 5
10ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046348

RoHS

Each
5+
£168.35
Min: 5 / Mult: 5
10ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046690

RoHS

Each
1+
£1,432.00
Min: 1 / Mult: 1
10ohm
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046382

RoHS

Each
5+
£82.74
Min: 5 / Mult: 5
10ohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046637

RoHS

Each
5+
£363.16
Min: 5 / Mult: 5
10ohm
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046450

RoHS

Each
5+
£120.33
Min: 5 / Mult: 5
10ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046477

RoHS

Each
5+
£72.92
Min: 5 / Mult: 5
10ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046307

RoHS

Each
5+
£288.24
Min: 5 / Mult: 5
10ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046587

RoHS

Each
5+
£162.67
Min: 5 / Mult: 5
10ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account