ex VAT

MELF 0102 [2211 Metric] Zero Ohm Resistors:

12 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3214851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0738
50+
£0.0454
250+
£0.0374
500+
£0.031
1500+
£0.0282
Min: 5 / Mult: 5
MELF 0102 [2211 Metric]
-
Metal Film
125mW
2A
Surface Mount Device
-
2.2mm
-55°C
155°C
3214851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.031
1500+
£0.0282
Min: 500 / Mult: 5
MELF 0102 [2211 Metric]
-
Metal Film
125mW
2A
Surface Mount Device
-
2.2mm
-55°C
155°C
3264920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.501
50+
£0.242
250+
£0.190
500+
£0.173
1500+
£0.138
Min: 5 / Mult: 5
MELF 0102 [2211 Metric]
0ohm
Thin Film
200mW
2A
Surface Mount Device
MMU Series
2.2mm
-55°C
125°C
2614480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.227
50+
£0.103
250+
£0.0795
500+
£0.0681
1500+
£0.050
More Pricing...
Min: 5 / Mult: 5
MELF 0102 [2211 Metric]
0ohm
Thin Film
300mW
2A
Surface Mount Device
MMU Series
2.2mm
-55°C
155°C
2614480RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0681
1500+
£0.050
3000+
£0.049
Min: 500 / Mult: 5
MELF 0102 [2211 Metric]
-
Thin Film
300mW
2A
Surface Mount Device
MMU Series
2.2mm
-55°C
155°C
3264920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.242
250+
£0.190
500+
£0.173
1500+
£0.138
Min: 100 / Mult: 5
MELF 0102 [2211 Metric]
-
Thin Film
200mW
2A
Surface Mount Device
MMU Series
2.2mm
-55°C
125°C
2693323

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.137
Min: 3000 / Mult: 3000
MELF 0102 [2211 Metric]
0ohm
Thin Film
200mW
2A
Surface Mount Device
MMU Series
2.2mm
-55°C
125°C
3547558RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.115
500+
£0.0866
2500+
£0.0766
5000+
£0.0658
10000+
£0.0587
Min: 100 / Mult: 10
MELF 0102 [2211 Metric]
-
Thin Film
300mW
2A
Surface Mount Device
MMU Series
2.2mm
-55°C
155°C
3547558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.171
100+
£0.115
500+
£0.0866
2500+
£0.0766
5000+
£0.0658
More Pricing...
Min: 10 / Mult: 10
MELF 0102 [2211 Metric]
-
Thin Film
300mW
2A
Surface Mount Device
MMU Series
2.2mm
-55°C
155°C
4552988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0806
50+
£0.0496
250+
£0.0409
500+
£0.0368
1500+
£0.0335
More Pricing...
Min: 5 / Mult: 5
MELF 0102 [2211 Metric]
-
Metal Film
300mW
2A
Surface Mount Device
-
2.2mm
-55°C
155°C
4552862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0806
50+
£0.0496
250+
£0.0409
500+
£0.0368
1500+
£0.0335
More Pricing...
Min: 5 / Mult: 5
MELF 0102 [2211 Metric]
-
Metal Film
200mW
2A
Surface Mount Device
-
2.2mm
-55°C
155°C
3214944

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.0211
Min: 3000 / Mult: 3000
MELF 0102 [2211 Metric]
0ohm
Metal Film
125mW
2A
Surface Mount Device
-
2.2mm
-55°C
155°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account