ex VAT

01005 [0402 Metric] Zero Ohm Resistors:

16 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3495404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0296
250+
£0.0198
1000+
£0.0173
5000+
£0.0147
10000+
£0.0125
Min: 10 / Mult: 10
01005 [0402 Metric]
0ohm
Thick Film
31.25mW
500mA
Surface Mount Device
RC_L Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
2799610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0568
250+
£0.0407
1000+
£0.0336
5000+
£0.029
10000+
£0.0284
Min: 10 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31mW
500mA
Surface Mount Device
ERJ-XGN Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3769771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0167
100+
£0.0108
500+
£0.0104
2500+
£0.010
5000+
£0.0075
Min: 10 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
CR Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3495404RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.0198
1000+
£0.0173
5000+
£0.0147
10000+
£0.0125
Min: 500 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
RC_L Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3769771RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0104
2500+
£0.010
5000+
£0.0075
Min: 500 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
CR Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
2799610RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.0407
1000+
£0.0336
5000+
£0.029
10000+
£0.0284
Min: 500 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31mW
500mA
Surface Mount Device
ERJ-XGN Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3494349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20000+
£0.007
Min: 20000 / Mult: 20000
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
CR Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3974782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.039
250+
£0.0257
1000+
£0.0232
5000+
£0.0183
10000+
£0.0149
More Pricing...
Min: 10 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31mW
500mA
Surface Mount Device
CRCW e3 Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
4158575

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0058
Min: 10000 / Mult: 10000
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
CR Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3974782RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.0257
1000+
£0.0232
5000+
£0.0183
10000+
£0.0149
20000+
£0.0141
Min: 500 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31mW
500mA
Surface Mount Device
CRCW e3 Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3995016RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.0677
1000+
£0.0547
5000+
£0.049
10000+
£0.0439
20000+
£0.040
Min: 500 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
RC_P Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3995016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.104
250+
£0.0677
1000+
£0.0547
5000+
£0.049
10000+
£0.0439
More Pricing...
Min: 10 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
RC_P Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
4731561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0591
100+
£0.0341
500+
£0.0254
2500+
£0.0167
5000+
£0.0158
More Pricing...
Min: 10 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
CR-A-AS Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
2797494

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
£0.021
Min: 20000 / Mult: 20000
01005 [0402 Metric]
0ohm
Thick Film
31mW
500mA
Surface Mount Device
ERJ-XGN Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3542159

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
£0.0185
Min: 20000 / Mult: 20000
01005 [0402 Metric]
-
Thick Film
-
500mA
Surface Mount Device
RK73Z Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
4150344

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
£0.0106
Min: 20000 / Mult: 20000
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
RC_L Series
0.4mm
0.2mm
0.13mm
-55°C
155°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account