ex VAT

Zero Ohm Resistors:

7 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2008396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0136
100+
£0.0098
500+
£0.008
1000+
£0.0076
2500+
£0.0072
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
CR Series
3.1mm
1.55mm
0.55mm
-55°C
155°C
2008396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.008
1000+
£0.0076
2500+
£0.0072
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
CR Series
3.1mm
1.55mm
0.55mm
-55°C
155°C
4177802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0357
100+
£0.0191
500+
£0.0154
1000+
£0.0116
2500+
£0.010
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
3.5A
Surface Mount Device
CRCW_C e3 Series
3.05mm
1.55mm
0.55mm
-55°C
155°C
4177802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0154
1000+
£0.0116
2500+
£0.010
5000+
£0.0092
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
3.5A
Surface Mount Device
CRCW_C e3 Series
3.05mm
1.55mm
0.55mm
-55°C
155°C
4538707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.118
100+
£0.0725
500+
£0.0377
1000+
£0.0337
2500+
£0.0242
More Pricing...
Min: 10 / Mult: 10
1206 [3215 Metric]
Thick Film
750mW
10A
Surface Mount Device
-
3.1mm
1.55mm
0.55mm
-55°C
155°C
4628602

RoHS

Date/Lot Code

Each
10+
£0.019
100+
£0.0168
500+
£0.0117
1000+
£0.008
2500+
£0.0061
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
-
3.1mm
1.55mm
0.55mm
-55°C
155°C
4538707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0377
1000+
£0.0337
2500+
£0.0242
5000+
£0.0214
25000+
£0.0185
More Pricing...
Min: 500 / Mult: 10
-
-
750mW
10A
-
-
3.1mm
1.55mm
0.55mm
-55°C
155°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account