ex VAT

Zero Ohm Resistors:

15 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3087414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.04
1500+
£0.04
3000+
£0.03
Min: 500 / Mult: 5
MELF 0204 [3715 Metric]
-
Metal Film
400mW
3A
Surface Mount Device
MMA Series
3.6mm
-
-
-55°C
155°C
2616724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.03
100+
£0.02
500+
£0.02
2500+
£0.01
5000+
£0.01
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
200mW
3A
Surface Mount Device
CRCW-HP e3 Series
1.02mm
0.5mm
0.3mm
-55°C
155°C
3087414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.15
50+
£0.07
250+
£0.05
500+
£0.04
1500+
£0.04
More Pricing...
Min: 5 / Mult: 5
MELF 0204 [3715 Metric]
0ohm
Metal Film
400mW
3A
Surface Mount Device
MMA Series
3.6mm
-
-
-55°C
155°C
2614496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
50+
£0.09
250+
£0.07
500+
£0.05
1500+
£0.05
More Pricing...
Min: 5 / Mult: 5
MELF 0204 [3715 Metric]
-
Thin Film
250mW
3A
Surface Mount Device
OMM Series
3.6mm
-
-
-55°C
155°C
2616724RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.02
2500+
£0.01
5000+
£0.01
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
200mW
3A
Surface Mount Device
CRCW-HP e3 Series
1.02mm
0.5mm
0.3mm
-55°C
155°C
3547560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.13
50+
£0.06
250+
£0.04
500+
£0.04
1500+
£0.04
More Pricing...
Min: 5 / Mult: 5
MELF 0204 [3715 Metric]
-
Thin Film
400mW
3A
Surface Mount Device
OMM Series
3.6mm
-
-
-55°C
155°C
3547560RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.04
1500+
£0.04
3000+
£0.03
Min: 500 / Mult: 5
MELF 0204 [3715 Metric]
-
Thin Film
400mW
3A
Surface Mount Device
OMM Series
3.6mm
-
-
-55°C
155°C
3547559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.04
2500+
£0.03
5000+
£0.03
10000+
£0.03
Min: 500 / Mult: 10
MELF 0204 [3715 Metric]
-
Thin Film
400mW
3A
Surface Mount Device
OMM Series
3.6mm
-
-
-55°C
155°C
2614496RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.05
1500+
£0.05
3000+
£0.04
Min: 500 / Mult: 5
MELF 0204 [3715 Metric]
-
Thin Film
250mW
3A
Surface Mount Device
OMM Series
3.6mm
-
-
-55°C
155°C
3547559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.15
100+
£0.06
500+
£0.04
2500+
£0.03
5000+
£0.03
More Pricing...
Min: 10 / Mult: 10
MELF 0204 [3715 Metric]
-
Thin Film
400mW
3A
Surface Mount Device
OMM Series
3.6mm
-
-
-55°C
155°C
4552916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.08
50+
£0.06
250+
£0.03
500+
£0.03
1500+
£0.02
More Pricing...
Min: 5 / Mult: 5
MELF 0204 [3715 Metric]
-
Metal Film
250mW
3A
Surface Mount Device
-
3.5mm
-
-
-55°C
155°C
4552916RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.03
1500+
£0.02
3000+
£0.02
15000+
£0.01
30000+
£0.01
Min: 500 / Mult: 5
-
-
Metal Film
250mW
3A
-
-
3.5mm
-
-
-55°C
155°C
2614278

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.01
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
200mW
3A
Surface Mount Device
CRCW-HP e3 Series
1.02mm
0.5mm
0.3mm
-55°C
155°C
3546904

RoHS

Date/Lot Code

Each
10+
£0.08
100+
£0.07
500+
£0.06
1000+
£0.06
2500+
£0.05
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
Metal Film
400mW
3A
Through Hole
MBA Series
3.6mm
-
-
-55°C
155°C
3922966

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.04
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
3A
Surface Mount Device
PT Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account