ex VAT

Zero Ohm Network Resistors:

10 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3497067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.01
100+
£0.01
500+
£0.01
2500+
£0.01
5000+
£0.01
Min: 10 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
3497067RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.01
2500+
£0.01
5000+
£0.01
Min: 500 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
4632629RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.05
2500+
£0.05
5000+
£0.04
10000+
£0.04
Min: 500 / Mult: 10
-
-
-
-
2Resistors
500mA
31mW
-
-
0.8mm
0.6mm
0.35mm
-55°C
125°C
4632629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.08
100+
£0.06
500+
£0.05
2500+
£0.05
5000+
£0.04
More Pricing...
Min: 10 / Mult: 10
0302 [0806 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
31mW
Surface Mount Device
EXB-14V Series
0.8mm
0.6mm
0.35mm
-55°C
125°C
3342399

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.04
Min: 10000 / Mult: 10000
0302 [0806 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
31mW
Surface Mount Device
EXB-14V Series
0.8mm
0.6mm
0.35mm
-55°C
125°C
2060114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
£0.07
Min: 10000 / Mult: 10000
0201 [0603 Metric]
Thick Film
Isolated
Flat
4Resistors
500mA
31mW
Surface Mount Device
EXB-18V Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
2060114RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10000+
£0.07
Min: 10000 / Mult: 10000
0201 [0603 Metric]
Thick Film
Isolated
Flat
4Resistors
500mA
31mW
Surface Mount Device
EXB-18V Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
4153056

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
63mW
Surface Mount Device
YC Series
1.02mm
0.5mm
0.3mm
-55°C
125°C
2063310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
£0.04
50+
£0.04
100+
£0.03
1000+
£0.03
10000+
£0.02
Min: 25 / Mult: 25
-
-
-
-
4Resistors
500mA
31mW
-
MCCN Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
2063310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.03
1000+
£0.03
10000+
£0.02
Min: 500 / Mult: 25
-
-
-
-
4Resistors
500mA
31mW
-
MCCN Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account