ex VAT

Through Hole Resistors:

97 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2145846

RoHS

Each
1+
£2.96
3+
£2.44
5+
£2.39
Min: 1 / Mult: 1
2kohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
4037740

RoHS

Date/Lot Code

Each
1+
£4.09
3+
£3.90
5+
£3.71
10+
£3.17
20+
£2.81
More Pricing...
Min: 1 / Mult: 1
30kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037720

RoHS

Each
1+
£3.22
3+
£3.18
5+
£3.13
10+
£2.15
20+
£2.11
Min: 1 / Mult: 1
20kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037727

RoHS

Each
1+
£2.64
3+
£2.18
5+
£1.92
10+
£1.65
20+
£1.59
More Pricing...
Min: 1 / Mult: 1
250ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
2145847

RoHS

Date/Lot Code

Each
1+
£2.51
3+
£2.07
5+
£2.03
Min: 1 / Mult: 1
10ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
1762127

RoHS

Each
250+
£1.31
500+
£1.23
1000+
£1.04
Min: 250 / Mult: 250
62ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
2664946

RoHS

Date/Lot Code

Each
1+
£2.55
3+
£2.50
5+
£2.45
Min: 1 / Mult: 1
12ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037737

RoHS

Each
250+
£1.27
Min: 250 / Mult: 250
2kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 50ppm/°C
High Power
10mm
47.2mm
4037787

RoHS

Each
250+
£1.29
Min: 250 / Mult: 250
820ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037711

RoHS

Each
250+
£1.33
Min: 250 / Mult: 250
0
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037768

RoHS

Each
250+
£1.28
Min: 250 / Mult: 250
50ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037721

RoHS

Each
250+
£1.18
Min: 250 / Mult: 250
20kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037783

RoHS

Each
250+
£1.54
Min: 250 / Mult: 250
0
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037724

RoHS

Each
250+
£1.99
Min: 250 / Mult: 250
0
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037738

RoHS

Each
250+
£1.42
Min: 250 / Mult: 250
2.2ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 50ppm/°C
High Power
10mm
47.2mm
4037736

RoHS

Each
250+
£1.51
Min: 250 / Mult: 250
2.7kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037791

RoHS

Each
250+
£1.60
Min: 250 / Mult: 250
8kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037717

RoHS

Each
250+
£1.11
Min: 250 / Mult: 250
1ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 50ppm/°C
High Power
10mm
47.2mm
4037735

RoHS

Each
250+
£1.14
Min: 250 / Mult: 250
2.5kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037693

RoHS

Each
250+
£1.98
Min: 250 / Mult: 250
11kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037793

RoHS

Each
250+
£1.25
Min: 250 / Mult: 250
900ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037718

RoHS

Each
250+
£1.47
Min: 250 / Mult: 250
1.5ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 50ppm/°C
High Power
10mm
47.2mm
4037752

RoHS

Each
250+
£1.87
Min: 250 / Mult: 250
3.9kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037782

RoHS

Each
250+
£1.19
Min: 250 / Mult: 250
75ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
4037769

RoHS

Each
250+
£1.41
Min: 250 / Mult: 250
560ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
1-25 of 97 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account