ex VAT

Through Hole Resistors:

12 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364039

RoHS

Date/Lot Code

Each
1+
£16.08
3+
£15.53
5+
£14.99
10+
£14.44
20+
£11.42
More Pricing...
Min: 1 / Mult: 1
50Mohm
0
4W
± 1%
Axial Leaded
30kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
79.76mm
-55°C
210°C
2364041

RoHS

Each
1+
£24.59
3+
£21.52
5+
£17.83
10+
£15.98
Min: 1 / Mult: 1
1Gohm
0
4W
± 5%
Axial Leaded
30kV
Thick Film
50ppm/°C
High Voltage
8.76mm
79.76mm
-55°C
210°C
1550799

RoHS

Date/Lot Code

Each
1+
£36.96
10+
£19.49
Min: 1 / Mult: 1
10Mohm
Super Mox Series
7.5W
± 1%
Axial Leaded
30kV
Metal Film
± 50ppm/°C
High Voltage
8.2mm
52mm
-55°C
225°C
1550798

RoHS

Each
1+
£35.66
2+
£31.93
3+
£30.23
5+
£28.18
10+
£23.09
More Pricing...
Min: 1 / Mult: 1
1Gohm
Super Mox Series
7.5W
± 1%
Axial Leaded
30kV
Metal Film
± 50ppm/°C
High Voltage
8.2mm
52mm
-55°C
225°C
2364036

RoHS

Date/Lot Code

Each
1+
£10.96
Min: 1 / Mult: 1
10Mohm
0
4W
± 1%
Axial Leaded
30kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
79.76mm
-55°C
210°C
1550800

RoHS

Date/Lot Code

Each
1+
£37.48
10+
£25.22
20+
£24.72
Min: 1 / Mult: 1
5Mohm
Super Mox Series
7.5W
± 1%
Axial Leaded
30kV
Metal Film
± 50ppm/°C
High Voltage
8.2mm
52mm
-55°C
225°C
2364040

RoHS

Date/Lot Code

Each
1+
£15.78
3+
£15.34
5+
£14.89
10+
£14.45
Min: 1 / Mult: 1
100Mohm
0
4W
± 1%
Axial Leaded
30kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
79.76mm
-55°C
210°C
4040341

RoHS

Each
60+
£27.72
Min: 60 / Mult: 60
1Gohm
0
11.7W
0
Axial Leaded
30kV
Metal Oxide
± 50ppm/°C
High Voltage
8.2mm
77.6mm
-55°C
225°C
4040342

RoHS

Each
60+
£24.07
Min: 60 / Mult: 60
50Mohm
0
11.7W
0
Axial Leaded
30kV
Metal Oxide
± 50ppm/°C
High Voltage
8.2mm
77.6mm
-55°C
225°C
4040268

RoHS

Each
50+
£10.96
Min: 50 / Mult: 50
1Gohm
Maxi-Mox Series
4W
0
Axial Leaded
30kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
79.76mm
-55°C
210°C
4040339

RoHS

Each
60+
£24.07
Min: 60 / Mult: 60
1Gohm
0
11.7W
0
Axial Leaded
30kV
Metal Oxide
± 100ppm/°C
High Voltage
8.2mm
77.6mm
-55°C
225°C
4040337

RoHS

Date/Lot Code

Each
1+
£44.48
Min: 1 / Mult: 1
100Mohm
0
11.7W
0
Axial Leaded
30kV
Metal Oxide
± 50ppm/°C
High Voltage
8.2mm
77.6mm
-55°C
225°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account