ex VAT

Through Hole Resistors:

32 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4006935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.38
50+
£3.10
100+
£2.86
250+
£2.09
500+
£2.08
Min: 1 / Mult: 1
12ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.38
50+
£2.93
100+
£2.59
250+
£2.09
500+
£2.08
Min: 1 / Mult: 1
56ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.82
50+
£2.49
100+
£2.17
250+
£2.01
500+
£1.85
More Pricing...
Min: 1 / Mult: 1
68ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.72
50+
£2.64
100+
£2.43
250+
£1.93
500+
£1.92
More Pricing...
Min: 1 / Mult: 1
150ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.72
50+
£2.64
100+
£2.43
250+
£1.93
500+
£1.92
Min: 1 / Mult: 1
120ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.43
50+
£2.89
100+
£2.51
250+
£2.31
500+
£1.98
Min: 1 / Mult: 1
15ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.72
50+
£2.49
100+
£2.41
250+
£2.11
500+
£1.95
Min: 1 / Mult: 1
270ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.38
50+
£3.10
100+
£2.86
250+
£2.28
500+
£2.11
More Pricing...
Min: 1 / Mult: 1
33ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.38
50+
£3.10
100+
£2.86
250+
£2.09
500+
£2.08
Min: 1 / Mult: 1
1kohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.72
50+
£2.64
100+
£2.43
250+
£2.11
500+
£1.95
Min: 1 / Mult: 1
82ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.38
50+
£2.93
100+
£2.59
250+
£2.08
500+
£2.04
Min: 1 / Mult: 1
330ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.49
50+
£2.94
100+
£2.55
250+
£2.09
500+
£2.01
More Pricing...
Min: 1 / Mult: 1
10ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.38
50+
£3.10
100+
£2.86
250+
£2.09
500+
£2.08
Min: 1 / Mult: 1
47ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.38
50+
£2.93
100+
£2.59
250+
£2.09
500+
£2.08
Min: 1 / Mult: 1
220ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.72
50+
£2.64
100+
£2.43
250+
£1.93
500+
£1.92
More Pricing...
Min: 1 / Mult: 1
180ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.38
50+
£2.93
100+
£2.84
250+
£2.28
500+
£2.11
More Pricing...
Min: 1 / Mult: 1
6.8ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.72
50+
£2.49
100+
£2.41
250+
£2.11
500+
£1.95
Min: 1 / Mult: 1
470ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.72
50+
£2.64
100+
£2.43
250+
£2.11
500+
£1.92
Min: 1 / Mult: 1
1.5kohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.72
50+
£2.64
100+
£2.43
250+
£2.11
500+
£1.95
More Pricing...
Min: 1 / Mult: 1
8.2ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.72
50+
£2.49
100+
£2.20
250+
£1.93
500+
£1.92
More Pricing...
Min: 1 / Mult: 1
680ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.84
50+
£2.03
100+
£1.88
250+
£1.79
500+
£1.70
Min: 1 / Mult: 1
5.6ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.38
50+
£2.93
100+
£2.84
250+
£2.28
500+
£2.11
Min: 1 / Mult: 1
1.2kohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.72
50+
£2.64
100+
£2.43
250+
£2.11
500+
£1.95
More Pricing...
Min: 1 / Mult: 1
1.8kohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.72
50+
£2.64
100+
£2.43
250+
£2.11
500+
£1.95
Min: 1 / Mult: 1
27ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
4006958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.38
50+
£2.93
100+
£2.59
250+
£2.09
500+
£2.08
Min: 1 / Mult: 1
560ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-55°C
230°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account