ex VAT

Through Hole Resistors:

23,477 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1652648

Date/Lot Code

Each
10+
£1.46
100+
£1.18
500+
£0.94
1000+
£0.79
2500+
£0.74
More Pricing...
Min: 10 / Mult: 10
250ohm
PTF Series
125mW
± 0.1%
-
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
-
7.62mm
-
-55°C
150°C
-
1703750

RoHS

Date/Lot Code

Each
1+
£2.47
5+
£1.03
10+
£0.99
20+
£0.95
40+
£0.81
More Pricing...
Min: 1 / Mult: 1
100kohm
PTF Series
125mW
± 0.1%
-
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
-
7.62mm
-
-55°C
150°C
-
3650183

RoHS

Each
10+
£0.09
100+
£0.06
500+
£0.03
1000+
£0.02
2500+
£0.02
Min: 10 / Mult: 10
15Mohm
-
250mW
± 2%
-
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-55°C
155°C
-
2329647

RoHS

Each
10+
£0.03
100+
£0.02
500+
£0.01
2500+
£0.01
6000+
£0.01
More Pricing...
Min: 10 / Mult: 10
240ohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
6.8mm
-
-55°C
155°C
-
2329673

RoHS

Each
10+
£0.02
100+
£0.01
500+
£0.01
2500+
£0.01
6000+
£0.01
More Pricing...
Min: 10 / Mult: 10
39ohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
6.8mm
-
-55°C
155°C
-
2329749

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.03
500+
£0.02
2500+
£0.02
6000+
£0.02
More Pricing...
Min: 10 / Mult: 10
1.2ohm
CFR Series
500mW
± 5%
-
Axial Leaded
-
350V
Carbon Film
± 350ppm/°C
High Reliability
3mm
-
9mm
-
-55°C
155°C
-
1292516

RoHS

Each
5+
£0.58
50+
£0.33
250+
£0.22
500+
£0.17
1000+
£0.15
More Pricing...
Min: 5 / Mult: 5
0.69ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
26mm
10mm
-55°C
155°C
-
9474013

RoHS

Date/Lot Code

Each
10+
£0.22
100+
£0.09
500+
£0.06
1000+
£0.05
2500+
£0.04
More Pricing...
Min: 10 / Mult: 10
4.7ohm
NFR25 Series
330mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
Fusible
2.5mm
-
7.5mm
-
-55°C
155°C
-
3357796

RoHS

Each
1+
£0.43
50+
£0.20
100+
£0.19
250+
£0.14
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
1Mohm
VR37 Series
500mW
± 1%
-
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
-
12mm
-
-55°C
155°C
AEC-Q200
3229957

RoHS

Date/Lot Code

Each
10+
£0.34
100+
£0.23
500+
£0.18
1000+
£0.16
2000+
£0.15
More Pricing...
Min: 10 / Mult: 10
75kohm
ROX Series
5W
± 5%
-
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
-
17.5mm
-
-55°C
155°C
-
3133529

RoHS

Each
5+
£0.05
50+
£0.03
250+
£0.02
500+
£0.02
1500+
£0.01
More Pricing...
Min: 5 / Mult: 5
15Mohm
CFR Series
500mW
± 5%
-
Axial Leaded
-
350V
Thin Film
0ppm/°C to -450ppm/°C
High Reliability
3mm
-
9mm
-
-55°C
155°C
-
2329764

RoHS

Each
10+
£0.04
100+
£0.02
500+
£0.02
2500+
£0.01
6000+
£0.01
More Pricing...
Min: 10 / Mult: 10
2kohm
CFR Series
500mW
± 5%
-
Axial Leaded
-
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
-
9mm
-
-55°C
155°C
-
2330329

RoHS

Date/Lot Code

Each
10+
£0.11
100+
£0.05
500+
£0.05
1000+
£0.04
2000+
£0.03
Min: 10 / Mult: 10
39ohm
LR Series
750mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
-
9.7mm
-
-55°C
155°C
-
1100034

RoHS

Date/Lot Code

Each
10+
£0.25
100+
£0.11
500+
£0.07
1000+
£0.07
2500+
£0.06
More Pricing...
Min: 10 / Mult: 10
560kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-55°C
155°C
-
1961765

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.05
500+
£0.04
2500+
£0.04
6000+
£0.03
More Pricing...
Min: 10 / Mult: 10
1.8ohm
ROX Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
-
10mm
-
-55°C
155°C
-
9466746

RoHS

Each
10+
£0.10
100+
£0.04
500+
£0.03
1000+
£0.03
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
2.32kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-55°C
155°C
-
1174462

RoHS

Each
1+
£1.57
5+
£1.04
10+
£0.95
20+
£0.87
40+
£0.77
More Pricing...
Min: 1 / Mult: 1
6.8ohm
SBC Series
17W
± 5%
-
Axial Leaded
-
10.8V
Wirewound
± 400ppm/°C
High Power
-
-
75mm
9mm
-55°C
350°C
-
2330127

RoHS

Each
10+
£0.03
100+
£0.02
500+
£0.02
2500+
£0.01
6000+
£0.01
More Pricing...
Min: 10 / Mult: 10
3kohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.2mm
-
-55°C
155°C
-
2396001

RoHS

Each
1+
£2.23
5+
£0.93
10+
£0.89
20+
£0.86
40+
£0.73
More Pricing...
Min: 1 / Mult: 1
4.7ohm
CPF Series
2W
± 1%
-
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
-
10.8mm
-
-65°C
230°C
-
3229984

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
130ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
32mm
-
-55°C
155°C
-
3230171

RoHS

Date/Lot Code

Each
1+
£0.95
50+
£0.51
100+
£0.45
250+
£0.40
1000+
£0.36
Min: 1 / Mult: 1
56ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
54mm
-
-55°C
155°C
-
3541663

RoHS

Each
10+
£0.13
100+
£0.06
500+
£0.04
1000+
£0.03
2500+
£0.03
Min: 10 / Mult: 10
56ohm
MFS Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
-
3.2mm
-
-55°C
155°C
AEC-Q200
3230106

RoHS

Date/Lot Code

Each
1+
£1.44
50+
£0.54
100+
£0.49
250+
£0.44
500+
£0.41
More Pricing...
Min: 1 / Mult: 1
1Mohm
ROX Series
8W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
41mm
-
-55°C
155°C
-
3229855

RoHS

Date/Lot Code

Each
10+
£0.36
100+
£0.26
500+
£0.21
1000+
£0.17
2000+
£0.15
Min: 10 / Mult: 10
11ohm
ROX Series
5W
± 5%
-
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
-
17.5mm
-
-55°C
155°C
-
3791202

RoHS

Date/Lot Code

Each
1+
£0.22
50+
£0.08
100+
£0.07
250+
£0.07
500+
£0.06
More Pricing...
Min: 1 / Mult: 1
68kohm
RR Series
3W
± 5%
-
Axial Leaded
-
750V
Metal Film
± 300ppm/°C
High Power
5mm
-
15mm
-
-
-
-
1-25 of 23477 items
of 940 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account