Through Hole Resistors:

24 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3230079

RoHS

Date/Lot Code

Each
1+
£1.22
50+
£0.52
100+
£0.46
250+
£0.38
500+
£0.33
Min: 1 / Mult: 1
91ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
3229879

RoHS

Date/Lot Code

Each
10+
£0.26
100+
£0.22
500+
£0.15
1000+
£0.13
2000+
£0.11
More Pricing...
Min: 10 / Mult: 10
91ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
3229772

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.03
500+
£0.03
2500+
£0.02
Min: 10 / Mult: 10
91ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
9504346

RoHS

Date/Lot Code

Each
1+
£1.59
50+
£0.63
100+
£0.59
250+
£0.54
500+
£0.49
More Pricing...
Min: 1 / Mult: 1
91ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
9505237

RoHS

Date/Lot Code

Each
1+
£2.18
10+
£1.43
50+
£1.21
100+
£1.12
200+
£0.99
More Pricing...
Min: 1 / Mult: 1
91ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
-
3229979

RoHS

Date/Lot Code

Each
1+
£0.74
50+
£0.56
100+
£0.47
250+
£0.39
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
91ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
3230176

RoHS

Date/Lot Code

Each
1+
£0.59
50+
£0.45
100+
£0.38
250+
£0.34
1000+
£0.30
Min: 1 / Mult: 1
91ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3540702

RoHS

Each
10+
£0.04
100+
£0.02
500+
£0.02
1000+
£0.02
2500+
£0.01
Min: 10 / Mult: 10
91ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
3541801

RoHS

Date/Lot Code

Each
1+
£0.34
50+
£0.17
100+
£0.12
250+
£0.10
500+
£0.08
More Pricing...
Min: 1 / Mult: 1
91ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
4227339

RoHS

Date/Lot Code

Each
1+
£0.30
50+
£0.12
100+
£0.10
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
91ohm
MCPKNPA Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
16mm
-55°C
155°C
-
4219749

RoHS

Date/Lot Code

Each
5000+
£0.82
Min: 5000 / Mult: 5000
91ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
-
4219659

RoHS

Date/Lot Code

Each
5000+
£0.09
Min: 5000 / Mult: 5000
91ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
4219336

RoHS

Date/Lot Code

Each
5000+
£0.04
Min: 5000 / Mult: 5000
91ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
2.5mm
6.8mm
-55°C
155°C
-
4219568

RoHS

Date/Lot Code

Each
5000+
£0.10
Min: 5000 / Mult: 5000
91ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
4219489

RoHS

Date/Lot Code

Each
5000+
£0.05
Min: 5000 / Mult: 5000
91ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
-
4219411

RoHS

Date/Lot Code

Each
5000+
£0.04
Min: 5000 / Mult: 5000
91ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3mm
9mm
-55°C
155°C
-
4039449

RoHS

Each
100+
£2.91
Min: 100 / Mult: 100
91ohm
90 Series
5W
± 5%
Axial Leaded
495V
Wirewound
± 30ppm/°C
High Power
6.7mm
24.6mm
-
-
MIL-R-26
4038986

RoHS

Each
100+
£3.54
Min: 100 / Mult: 100
91ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4039181

RoHS

Each
100+
£2.50
Min: 100 / Mult: 100
91ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
-
-
MIL-R-26
4039080

RoHS

Each
100+
£4.40
Min: 100 / Mult: 100
91ohm
90 Series
1.5W
± 5%
Axial Leaded
150V
Wirewound
± 30ppm/°C
High Power
3.6mm
11.5mm
-
-
MIL-R-26
4041169

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
£0.03
Min: 25000 / Mult: 25000
91ohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
4039306

RoHS

Each
100+
£2.34
Min: 100 / Mult: 100
91ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
-
MIL-R-26
4040801

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
£0.01
Min: 50000 / Mult: 50000
91ohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
4040982

RoHS

Each (Supplied on Full Reel)
Full Reel
40000+
£0.01
Min: 40000 / Mult: 40000
91ohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account