ex VAT

910ohm Through Hole Resistors:

42 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229799

RoHS

Date/Lot Code

Each
10+
£0.066
100+
£0.033
500+
£0.0265
2500+
£0.020
Min: 10 / Mult: 10
910ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
9470581

RoHS

Date/Lot Code

Each
10+
£0.112
100+
£0.074
500+
£0.0575
1000+
£0.0518
2500+
£0.0465
More Pricing...
Min: 10 / Mult: 10
910ohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2329983

RoHS

Date/Lot Code

Each
10+
£0.0243
100+
£0.0171
500+
£0.0155
2500+
£0.0133
6000+
£0.0132
More Pricing...
Min: 10 / Mult: 10
910ohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
9342311

RoHS

Date/Lot Code

Each
10+
£0.0609
100+
£0.0443
500+
£0.0195
1000+
£0.0173
2500+
£0.015
More Pricing...
Min: 10 / Mult: 10
910ohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
2330238

RoHS

Date/Lot Code

Each
10+
£0.0205
100+
£0.0181
500+
£0.0164
2500+
£0.0156
6000+
£0.0148
More Pricing...
Min: 10 / Mult: 10
910ohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
9504338

RoHS

Date/Lot Code

Each
1+
£1.590
50+
£0.687
100+
£0.606
250+
£0.539
500+
£0.503
More Pricing...
Min: 1 / Mult: 1
910ohm
W21 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
2401752

RoHS

Date/Lot Code

Each
10+
£0.0562
100+
£0.0409
500+
£0.018
1000+
£0.0159
2500+
£0.0138
More Pricing...
Min: 10 / Mult: 10
910ohm
MCMF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9343610

RoHS

Date/Lot Code

Each
5+
£0.0537
50+
£0.0478
250+
£0.0226
500+
£0.0172
1000+
£0.0163
More Pricing...
Min: 5 / Mult: 5
910ohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
3229905

RoHS

Date/Lot Code

Each
10+
£0.341
100+
£0.254
500+
£0.199
1000+
£0.169
2000+
£0.159
More Pricing...
Min: 10 / Mult: 10
910ohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3650073

RoHS

Date/Lot Code

Each
10+
£0.046
100+
£0.0335
500+
£0.0194
1000+
£0.0147
2500+
£0.0132
More Pricing...
Min: 10 / Mult: 10
910ohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3619587

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.053
10000+
£0.0405
Min: 2000 / Mult: 2000
910ohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3230203

RoHS

Date/Lot Code

Each
1+
£0.693
50+
£0.482
100+
£0.444
250+
£0.408
1000+
£0.342
Min: 1 / Mult: 1
910ohm
ROX Series
9W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3230105

RoHS

Date/Lot Code

Each
1+
£0.615
50+
£0.372
100+
£0.358
250+
£0.343
500+
£0.311
Min: 1 / Mult: 1
910ohm
ROX Series
8W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3643030

RoHS

Each
10+
£0.0475
100+
£0.0345
500+
£0.020
1000+
£0.0152
2500+
£0.0136
More Pricing...
Min: 10 / Mult: 10
910ohm
-
125mW
± 2%
Axial Leaded
-
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
9340980

RoHS

Date/Lot Code

Each
1+
£0.0862
50+
£0.0627
100+
£0.053
250+
£0.0363
500+
£0.0276
More Pricing...
Min: 1 / Mult: 1
910ohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
3230006

RoHS

Each
1+
£0.637
50+
£0.385
100+
£0.356
250+
£0.327
500+
£0.296
Min: 1 / Mult: 1
910ohm
ROX Series
7W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3619425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.248
50+
£0.153
250+
£0.0794
500+
£0.0709
1000+
£0.061
Min: 5 / Mult: 5
910ohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3541882

RoHS

Date/Lot Code

Each
5+
£0.232
50+
£0.112
250+
£0.0855
500+
£0.0739
1000+
£0.0639
More Pricing...
Min: 5 / Mult: 5
910ohm
MOS Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
3619344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0911
50+
£0.0662
250+
£0.0383
500+
£0.0268
1000+
£0.0239
Min: 5 / Mult: 5
910ohm
-
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
3975251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0638
100+
£0.0506
500+
£0.0448
1000+
£0.0423
2500+
£0.0411
More Pricing...
Min: 10 / Mult: 10
910ohm
MBB Series
600mW
0
Axial Leaded
-
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3619508

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
£0.0236
12500+
£0.0176
Min: 2500 / Mult: 2500
910ohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
4219775

RoHS

Date/Lot Code

Each
5000+
£0.946
Min: 5000 / Mult: 5000
910ohm
EP Series
10W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
4219686

RoHS

Date/Lot Code

Each
5000+
£0.107
Min: 5000 / Mult: 5000
910ohm
EP Series
4W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
4219596

RoHS

Date/Lot Code

Each
5000+
£0.108
Min: 5000 / Mult: 5000
910ohm
EP Series
3W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4219516

RoHS

Date/Lot Code

Each
5000+
£0.0525
Min: 5000 / Mult: 5000
910ohm
EP Series
2W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account