ex VAT

9.1ohm Through Hole Resistors:

28 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229745

RoHS

Date/Lot Code

Each
10+
£0.0632
100+
£0.0316
500+
£0.0254
2500+
£0.0191
Min: 10 / Mult: 10
9.1ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3642977

RoHS

Each
10+
£0.0561
100+
£0.0345
500+
£0.0179
1000+
£0.0161
2500+
£0.0138
Min: 10 / Mult: 10
9.1ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3650213

RoHS

Date/Lot Code

Each
10+
£0.0704
100+
£0.0433
500+
£0.0225
1000+
£0.0185
2500+
£0.0159
Min: 10 / Mult: 10
9.1ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1099839

RoHS

Date/Lot Code

Each
10+
£0.282
100+
£0.162
500+
£0.109
1000+
£0.0922
2500+
£0.080
More Pricing...
Min: 10 / Mult: 10
9.1ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
9470816

RoHS

Date/Lot Code

Each
10+
£0.121
100+
£0.0805
500+
£0.0616
1000+
£0.0559
2500+
£0.0502
More Pricing...
Min: 10 / Mult: 10
9.1ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
3229852

RoHS

Date/Lot Code

Each
10+
£0.229
100+
£0.196
500+
£0.180
1000+
£0.164
2000+
£0.151
More Pricing...
Min: 10 / Mult: 10
9.1ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3541999

RoHS

Each
10+
£0.207
100+
£0.0998
500+
£0.0828
1000+
£0.0476
2000+
£0.0437
More Pricing...
Min: 10 / Mult: 10
9.1ohm
MOSX Series
1W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
3mm
9mm
-
-55°C
200°C
-
4219722

RoHS

Date/Lot Code

Each
5000+
£0.818
Min: 5000 / Mult: 5000
9.1ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
4219310

RoHS

Date/Lot Code

Each
5000+
£0.0398
Min: 5000 / Mult: 5000
9.1ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
4219384

RoHS

Date/Lot Code

Each
5000+
£0.0432
Min: 5000 / Mult: 5000
9.1ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4219542

RoHS

Date/Lot Code

Each
5000+
£0.0963
Min: 5000 / Mult: 5000
9.1ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4219462

RoHS

Date/Lot Code

Each
5000+
£0.0388
Min: 5000 / Mult: 5000
9.1ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
4219632

RoHS

Date/Lot Code

Each
5000+
£0.0929
Min: 5000 / Mult: 5000
9.1ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
4733717

RoHS

Date/Lot Code

Each
5+
£0.246
50+
£0.163
250+
£0.0941
500+
£0.0838
1000+
£0.0796
More Pricing...
Min: 5 / Mult: 5
9.1ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
4733776

RoHS

Date/Lot Code

Each
5+
£0.326
50+
£0.216
250+
£0.125
500+
£0.111
1000+
£0.105
More Pricing...
Min: 5 / Mult: 5
9.1ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
4733894

RoHS

Date/Lot Code

Each
5+
£0.842
50+
£0.620
250+
£0.434
500+
£0.389
1000+
£0.377
More Pricing...
Min: 5 / Mult: 5
9.1ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
4736440

RoHS

Date/Lot Code

Each
200+
£4.920
Min: 200 / Mult: 200
9.1ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 300ppm/°C
High Stability
-
16mm
4.8mm
-55°C
175°C
-
4733835

RoHS

Date/Lot Code

Each
5+
£0.504
50+
£0.432
250+
£0.398
500+
£0.361
1000+
£0.334
More Pricing...
Min: 5 / Mult: 5
9.1ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
4733658

RoHS

Date/Lot Code

Each
5+
£0.248
50+
£0.117
250+
£0.0786
500+
£0.0645
1000+
£0.0601
More Pricing...
Min: 5 / Mult: 5
9.1ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
4041176

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
£0.030
Min: 25000 / Mult: 25000
9.1ohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
-
4038987

RoHS

Date/Lot Code

Each
100+
£3.410
Min: 100 / Mult: 100
9.1ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
-
-
-
MIL-R-26
4039081

RoHS

Date/Lot Code

Each
100+
£5.210
Min: 100 / Mult: 100
9.1ohm
90 Series
1.5W
± 5%
Axial Leaded
150V
Wirewound
± 100ppm/°C
High Power
3.6mm
11.5mm
-
-
-
MIL-R-26
4041241

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.055
Min: 10000 / Mult: 10000
9.1ohm
0
2W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
High Stability, High Reliability
5.5mm
16mm
-
-
-
-
4039451

RoHS

Date/Lot Code

Each
100+
£3.250
Min: 100 / Mult: 100
9.1ohm
90 Series
5W
± 5%
Axial Leaded
495V
Wirewound
± 100ppm/°C
High Power
6.7mm
24.6mm
-
-
-
MIL-R-26
4040989

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.014
Min: 40000 / Mult: 40000
9.1ohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account