ex VAT

9.1Mohm Through Hole Resistors:

9 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9470794

RoHS

Date/Lot Code

Each
10+
£0.12
100+
£0.08
500+
£0.06
1000+
£0.05
2500+
£0.05
More Pricing...
Min: 10 / Mult: 10
9.1Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
3650177

RoHS

Each
10+
£0.08
100+
£0.05
500+
£0.03
1000+
£0.02
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
9.1Mohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
3619429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.24
50+
£0.11
250+
£0.08
500+
£0.07
1000+
£0.05
Min: 5 / Mult: 5
9.1Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.09
50+
£0.07
250+
£0.04
500+
£0.03
1000+
£0.02
Min: 5 / Mult: 5
9.1Mohm
-
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619512

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
£0.02
12500+
£0.02
Min: 2500 / Mult: 2500
9.1Mohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619593

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.05
10000+
£0.04
Min: 2000 / Mult: 2000
9.1Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
4040807

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
£0.01
Min: 50000 / Mult: 50000
9.1Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
4041175

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
£0.03
Min: 25000 / Mult: 25000
9.1Mohm
0
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
4040988

RoHS

Each (Supplied on Full Reel)
Full Reel
40000+
£0.01
Min: 40000 / Mult: 40000
9.1Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account