Through Hole Resistors:

87 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3230005

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.54
100+
£0.48
250+
£0.36
500+
£0.31
Min: 1 / Mult: 1
820ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3229797

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.03
500+
£0.03
2500+
£0.02
Min: 10 / Mult: 10
820ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
2329552

RoHS

Each
10+
£0.04
100+
£0.02
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
820ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
9338985

RoHS

Date/Lot Code

Each
5+
£0.06
50+
£0.05
250+
£0.03
500+
£0.02
1000+
£0.02
More Pricing...
Min: 5 / Mult: 5
820ohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1738687

RoHS

Each
10+
£0.10
100+
£0.08
500+
£0.07
2500+
£0.06
5000+
£0.05
More Pricing...
Min: 10 / Mult: 10
820ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
9339710

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
820ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1738637

RoHS

Date/Lot Code

Each
10+
£0.12
100+
£0.08
500+
£0.06
2500+
£0.05
6000+
£0.04
More Pricing...
Min: 10 / Mult: 10
820ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
1565411

RoHS

Date/Lot Code

Each
10+
£0.23
100+
£0.13
500+
£0.09
1000+
£0.08
2500+
£0.07
More Pricing...
Min: 10 / Mult: 10
820ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
2991952

RoHS

Date/Lot Code

Each
10+
£0.05
100+
£0.03
500+
£0.03
2500+
£0.02
6000+
£0.02
More Pricing...
Min: 10 / Mult: 10
820ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1200ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
3229904

RoHS

Date/Lot Code

Each
10+
£0.33
100+
£0.25
500+
£0.19
1000+
£0.18
2000+
£0.16
More Pricing...
Min: 10 / Mult: 10
820ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
1738585

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.05
500+
£0.05
2500+
£0.03
6000+
£0.03
More Pricing...
Min: 10 / Mult: 10
820ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
2614519

RoHS

Date/Lot Code

Each
1+
£0.22
50+
£0.10
100+
£0.09
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
820ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
9504290

RoHS

Date/Lot Code

Each
1+
£1.59
50+
£0.64
100+
£0.59
250+
£0.50
500+
£0.47
More Pricing...
Min: 1 / Mult: 1
820ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
2329707

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.02
500+
£0.02
2500+
£0.01
6000+
£0.01
More Pricing...
Min: 10 / Mult: 10
820ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
9477080

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.04
500+
£0.03
1000+
£0.03
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
820ohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
3540697

RoHS

Date/Lot Code

Each
10+
£0.05
100+
£0.04
500+
£0.03
1000+
£0.03
2500+
£0.03
More Pricing...
Min: 10 / Mult: 10
820ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
9506276

RoHS

Each
1+
£0.69
50+
£0.34
100+
£0.27
250+
£0.24
500+
£0.20
More Pricing...
Min: 1 / Mult: 1
820ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
1735106

RoHS

Each (Cut from Ammo Pack)
1+
£0.78
10+
£0.50
50+
£0.38
100+
£0.34
200+
£0.30
More Pricing...
Min: 1 / Mult: 1
820ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
2830361

RoHS

Date/Lot Code

Each
1+
£7.18
5+
£3.73
10+
£3.33
20+
£2.87
40+
£2.39
More Pricing...
Min: 1 / Mult: 1
820ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
3605423

RoHS

Each
1+
£0.51
10+
£0.37
50+
£0.16
100+
£0.16
200+
£0.15
More Pricing...
Min: 1 / Mult: 1
820ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
3230202

RoHS

Date/Lot Code

Each
1+
£0.69
50+
£0.53
100+
£0.44
250+
£0.37
1000+
£0.33
More Pricing...
Min: 1 / Mult: 1
820ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3230104

RoHS

Date/Lot Code

Each
1+
£0.72
50+
£0.48
100+
£0.44
250+
£0.34
500+
£0.31
Min: 1 / Mult: 1
820ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3541720

RoHS

Each
10+
£0.09
100+
£0.06
500+
£0.04
1000+
£0.04
2500+
£0.03
More Pricing...
Min: 10 / Mult: 10
820ohm
MOS Series
500mW
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
2.5mm
6.2mm
-
-55°C
200°C
-
9505199

RoHS

Date/Lot Code

Each
1+
£2.09
10+
£1.35
50+
£1.14
100+
£1.04
200+
£0.88
More Pricing...
Min: 1 / Mult: 1
820ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1735060

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
£0.73
50+
£0.36
100+
£0.32
250+
£0.28
500+
£0.26
More Pricing...
Min: 1 / Mult: 1
820ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.3mm
11mm
-
-55°C
250°C
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account