ex VAT

75kohm Through Hole Resistors:

50 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9469990

RoHS

Date/Lot Code

Each
10+
£0.112
100+
£0.074
500+
£0.0575
1000+
£0.0518
2500+
£0.0485
More Pricing...
Min: 10 / Mult: 10
75kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1703756

RoHS

Date/Lot Code

Each
1+
£0.500
10+
£0.321
50+
£0.243
100+
£0.217
200+
£0.183
More Pricing...
Min: 1 / Mult: 1
75kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
1083456

RoHS

Date/Lot Code

Each
1+
£0.663
50+
£0.283
100+
£0.250
250+
£0.221
500+
£0.211
More Pricing...
Min: 1 / Mult: 1
75kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
3229957

RoHS

Date/Lot Code

Each
10+
£0.182
100+
£0.168
500+
£0.149
1000+
£0.123
2000+
£0.122
More Pricing...
Min: 10 / Mult: 10
75kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
9340904

RoHS

Date/Lot Code

Each
1+
£0.0976
50+
£0.071
100+
£0.0601
250+
£0.0411
500+
£0.0312
More Pricing...
Min: 1 / Mult: 1
75kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
3541874

RoHS

Date/Lot Code

Each
5+
£0.282
50+
£0.126
250+
£0.0888
500+
£0.0797
1000+
£0.0672
More Pricing...
Min: 5 / Mult: 5
75kohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
9343539

RoHS

Date/Lot Code

Each
5+
£0.0542
50+
£0.0481
250+
£0.0228
500+
£0.0173
1000+
£0.0164
More Pricing...
Min: 5 / Mult: 5
75kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9342230

RoHS

Date/Lot Code

Each
10+
£0.0686
100+
£0.0422
500+
£0.0219
1000+
£0.0196
2500+
£0.0169
More Pricing...
Min: 10 / Mult: 10
75kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1100011

RoHS

Date/Lot Code

Each
10+
£0.318
100+
£0.155
500+
£0.150
1000+
£0.145
2500+
£0.140
More Pricing...
Min: 10 / Mult: 10
75kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3643081

RoHS

Each
10+
£0.0475
100+
£0.0345
500+
£0.020
1000+
£0.0152
2500+
£0.0136
More Pricing...
Min: 10 / Mult: 10
75kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3650123

RoHS

Date/Lot Code

Each
10+
£0.0455
100+
£0.0331
500+
£0.0192
1000+
£0.0146
2500+
£0.013
More Pricing...
Min: 10 / Mult: 10
75kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
2401804

RoHS

Date/Lot Code

Each
10+
£0.0549
100+
£0.0399
500+
£0.0176
1000+
£0.0156
2500+
£0.0135
More Pricing...
Min: 10 / Mult: 10
75kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9502785

RoHS

Date/Lot Code

Each
1+
£2.630
10+
£1.560
25+
£1.390
50+
£1.310
100+
£1.160
More Pricing...
Min: 1 / Mult: 1
75kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
3546897

RoHS

Date/Lot Code

Each
1+
£0.287
50+
£0.187
100+
£0.175
250+
£0.165
500+
£0.159
More Pricing...
Min: 1 / Mult: 1
75kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
3230157

RoHS

Date/Lot Code

Each
1+
£0.724
50+
£0.438
100+
£0.405
250+
£0.371
500+
£0.337
Min: 1 / Mult: 1
75kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3540696

RoHS

Date/Lot Code

Each
10+
£0.034
100+
£0.0222
500+
£0.0149
1000+
£0.0136
2500+
£0.0102
More Pricing...
Min: 10 / Mult: 10
75kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
3230057

RoHS

Each
1+
£0.637
50+
£0.385
100+
£0.356
250+
£0.327
500+
£0.296
Min: 1 / Mult: 1
75kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3496940

RoHS

Date/Lot Code

Each
10+
£0.0304
100+
£0.0197
500+
£0.0148
1000+
£0.014
2500+
£0.0132
More Pricing...
Min: 10 / Mult: 10
75kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
-
3230253

RoHS

Each
1+
£0.693
50+
£0.482
100+
£0.444
250+
£0.408
1000+
£0.342
Min: 1 / Mult: 1
75kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
1751644

RoHS

Each
1+
£1.500
10+
£0.995
25+
£0.902
50+
£0.796
100+
£0.705
More Pricing...
Min: 1 / Mult: 1
75kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
-
3975245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.066
100+
£0.0501
500+
£0.0436
1000+
£0.0419
2500+
£0.0415
More Pricing...
Min: 10 / Mult: 10
75kohm
MBB Series
600mW
0
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3975442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.214
50+
£0.103
100+
£0.0912
250+
£0.0789
500+
£0.0707
More Pricing...
Min: 1 / Mult: 1
75kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
4561998

RoHS

Date/Lot Code

Each
10+
£0.0419
100+
£0.0271
500+
£0.0205
1000+
£0.0189
2500+
£0.0165
More Pricing...
Min: 10 / Mult: 10
75kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
3541589

RoHS

Date/Lot Code

Each
5000+
£0.0829
Min: 5000 / Mult: 5000
75kohm
MFS Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3541053

RoHS

Date/Lot Code

Each
5000+
£0.0463
Min: 5000 / Mult: 5000
75kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account