0
0 Items£0.00
ex VAT
ex VAT

Through Hole Resistors:

53 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2448889

RoHS

Each
1+
£2.03
3+
£1.85
5+
£1.66
10+
£1.48
20+
£1.45
Min: 1 / Mult: 1
7.5ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 50ppm/°C
High Power
7mm
25.8mm
-
-
-
-
1973196

RoHS

Date/Lot Code

Each
1+
£0.21
50+
£0.13
100+
£0.09
250+
£0.07
500+
£0.06
More Pricing...
Min: 1 / Mult: 1
7.5ohm
MCPMR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 350ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
3229743

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.03
500+
£0.03
2500+
£0.02
Min: 10 / Mult: 10
7.5ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3650210

RoHS

Each
10+
£0.09
100+
£0.05
500+
£0.03
1000+
£0.02
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
7.5ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
2101745

RoHS

Date/Lot Code

Each
1+
£3.98
3+
£3.97
5+
£3.96
10+
£2.24
20+
£2.11
More Pricing...
Min: 1 / Mult: 1
7.5ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
3540592

RoHS

Date/Lot Code

Each
4000+
£0.02
Min: 4000 / Mult: 4000
7.5ohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-
-55°C
155°C
-
3597063

RoHS

Date/Lot Code

Each
1+
£7.90
3+
£7.17
5+
£6.45
10+
£5.72
20+
£5.23
More Pricing...
Min: 1 / Mult: 1
7.5ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
4219720

RoHS

Date/Lot Code

Each
5000+
£0.82
Min: 5000 / Mult: 5000
7.5ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
4582393

RoHS

Date/Lot Code

Each
2000+
£2.95
Min: 2000 / Mult: 2000
7.5ohm
Riedon UT Series
10W
± 5%
Axial Leaded
-
Wirewound
± 50ppm/°C
Power
9.5mm
45.2mm
-
-55°C
275°C
-
4219308

RoHS

Date/Lot Code

Each
5000+
£0.03
Min: 5000 / Mult: 5000
7.5ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
4219382

RoHS

Date/Lot Code

Each
5000+
£0.03
Min: 5000 / Mult: 5000
7.5ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4219460

RoHS

Date/Lot Code

Each
5000+
£0.04
Min: 5000 / Mult: 5000
7.5ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
4219540

RoHS

Date/Lot Code

Each
5000+
£0.08
Min: 5000 / Mult: 5000
7.5ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4219630

RoHS

Date/Lot Code

Each
5000+
£0.10
Min: 5000 / Mult: 5000
7.5ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
2530864

RoHS

Date/Lot Code

Each
1+
£7.45
Min: 1 / Mult: 1
7.5ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
16.01mm
5.21mm
-65°C
175°C
-
4038481

RoHS

Each
250+
£1.60
Min: 250 / Mult: 250
7.5ohm
Ohmicone 40 Series
2W
± 5%
Axial Leaded
100V
Wirewound
± 50ppm/°C
High Power
5.6mm
10.3mm
-
-55°C
275°C
-
4038837

RoHS

Each
1000+
£0.24
Min: 1000 / Mult: 1000
7.5ohm
50 Series
3W
± 5%
Axial Leaded
150V
Wirewound
± 50ppm/°C
High Power
5.6mm
14mm
-
-
-
-
4042108

RoHS

Each
5040+
£0.36
Min: 5040 / Mult: 5040
7.5ohm
TUW Series
15W
± 5%
Axial Leaded
1kV
Wirewound
0
High Power
-
49mm
12.5mm
-
-
-
4038815

RoHS

Each
250+
£1.41
Min: 250 / Mult: 250
7.5ohm
Ohmicone 40 Series
5W
± 5%
Axial Leaded
460V
Wirewound
± 50ppm/°C
High Power
8.7mm
23.8mm
-
-55°C
275°C
-
4041160

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
£0.03
Min: 25000 / Mult: 25000
7.5ohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
-
4039748

RoHS

Each
100+
£2.72
Min: 100 / Mult: 100
7.5ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.41mm
4.82mm
-65°C
150°C
-
4038412

RoHS

Each
250+
£1.82
Min: 250 / Mult: 250
7.5ohm
0
1W
± 5%
Axial Leaded
150V
Wirewound
± 50ppm/°C
High Power
3.2mm
11.1mm
-
-55°C
275°C
-
4046111

RoHS

Each
1+
£4.05
Min: 1 / Mult: 1
7.5ohm
0
25W
± 5%
TO-220
350V
Thick Film
± 200ppm/°C
High Power
-
10.41mm
4.82mm
-55°C
150°C
-
4040233

RoHS

Each
100+
£3.31
Min: 100 / Mult: 100
7.5ohm
0
8W
± 5%
Axial Leaded
250V
Wirewound
± 260ppm/°C
High Power
7.94mm
25.4mm
-
-
-
-
4038282

RoHS

Each
250+
£1.36
Min: 250 / Mult: 250
7.5ohm
Ohmicone 40 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
± 50ppm/°C
High Power
10.3mm
48.3mm
-
-55°C
275°C
-
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account