0
0 Items£0.00
ex VAT
ex VAT

Through Hole Resistors:

35 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9338012

RoHS

Date/Lot Code

Each
1+
£0.11
50+
£0.08
100+
£0.07
250+
£0.03
500+
£0.03
More Pricing...
Min: 1 / Mult: 1
680kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
3791213

RoHS

Date/Lot Code

Each
10+
£0.12
100+
£0.09
500+
£0.07
2500+
£0.05
5000+
£0.04
More Pricing...
Min: 10 / Mult: 10
680kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-55°C
155°C
-
9476164

RoHS

Each
10+
£0.07
100+
£0.03
Min: 10 / Mult: 10
680kohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 250ppm/°C
General Purpose
1.9mm
4.1mm
-55°C
155°C
-
1292567

RoHS

Date/Lot Code

Each
5+
£0.45
50+
£0.26
250+
£0.17
500+
£0.15
1000+
£0.14
More Pricing...
Min: 5 / Mult: 5
680kohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
-
2329817

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.03
500+
£0.03
2500+
£0.02
6000+
£0.02
More Pricing...
Min: 10 / Mult: 10
680kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
9338330

RoHS

Date/Lot Code

Each
1+
£0.23
50+
£0.14
100+
£0.10
250+
£0.07
500+
£0.06
More Pricing...
Min: 1 / Mult: 1
680kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
9339680

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
680kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3540693

RoHS

Date/Lot Code

Each
10+
£0.05
100+
£0.04
500+
£0.04
1000+
£0.03
2500+
£0.03
More Pricing...
Min: 10 / Mult: 10
680kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
2329466

RoHS

Date/Lot Code

Each
10+
£0.13
100+
£0.06
500+
£0.05
2500+
£0.04
5000+
£0.04
More Pricing...
Min: 10 / Mult: 10
680kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-55°C
155°C
-
1565483

RoHS

Date/Lot Code

Each
5+
£0.47
50+
£0.27
250+
£0.18
500+
£0.15
1000+
£0.14
More Pricing...
Min: 5 / Mult: 5
680kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1700275

RoHS

Date/Lot Code

Each
5+
£0.03
50+
£0.03
250+
£0.02
500+
£0.01
1000+
£0.01
More Pricing...
Min: 5 / Mult: 5
680kohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
9338950

RoHS

Date/Lot Code

Each
5+
£0.06
50+
£0.05
250+
£0.03
500+
£0.02
1000+
£0.02
More Pricing...
Min: 5 / Mult: 5
680kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
3547245

RoHS

Date/Lot Code

Each
1+
£0.65
10+
£0.41
50+
£0.32
100+
£0.22
200+
£0.19
More Pricing...
Min: 1 / Mult: 1
680kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
3791197

RoHS

Date/Lot Code

Each
10+
£0.11
100+
£0.06
500+
£0.05
2500+
£0.03
Min: 10 / Mult: 10
680kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-55°C
155°C
-
1961808

RoHS

Each
10+
£0.12
100+
£0.09
500+
£0.08
2500+
£0.07
5000+
£0.06
More Pricing...
Min: 10 / Mult: 10
680kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-55°C
155°C
-
9477004

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.04
500+
£0.03
1000+
£0.03
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
680kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
4165082

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.07
Min: 5000 / Mult: 5000
680kohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-55°C
155°C
AEC-Q200
4140251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.42
50+
£0.20
100+
£0.18
250+
£0.15
500+
£0.13
Min: 1 / Mult: 1
680kohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
4140216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
£0.15
100+
£0.10
500+
£0.08
1000+
£0.08
2500+
£0.08
Min: 10 / Mult: 10
680kohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-55°C
155°C
AEC-Q200
4165163

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.08
Min: 1000 / Mult: 1000
680kohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
10mm
-55°C
155°C
AEC-Q200
3547172

RoHS

Date/Lot Code

Each
1+
£0.22
50+
£0.10
100+
£0.09
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
680kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
3547287

RoHS

Date/Lot Code

Each
1+
£0.29
50+
£0.14
100+
£0.12
250+
£0.10
500+
£0.09
More Pricing...
Min: 1 / Mult: 1
680kohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
1565404

RoHS

Date/Lot Code

Each
10+
£0.12
Min: 10 / Mult: 10
680kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
-
1973229

RoHS

Each
25+
£0.05
100+
£0.05
500+
£0.04
1000+
£0.03
5000+
£0.03
Min: 25 / Mult: 25
680kohm
MCPMR Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 800ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1265137

RoHS

Each
5+
£0.10
25+
£0.09
50+
£0.08
100+
£0.07
500+
£0.06
Min: 5 / Mult: 5
680kohm
CBT Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-600ppm/°C to +200ppm/°C
Pulse Withstanding
3.6mm
9.5mm
-55°C
125°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account