Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1112102

RoHS

Date/Lot Code

Each
1+
£16.94
3+
£15.41
5+
£13.87
10+
£12.34
20+
£11.59
More Pricing...
Min: 1 / Mult: 1
62kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
3230154

RoHS

Date/Lot Code

Each
1+
£1.00
50+
£0.69
100+
£0.64
250+
£0.58
500+
£0.53
More Pricing...
Min: 1 / Mult: 1
62kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230055

RoHS

Each
1+
£0.64
50+
£0.42
100+
£0.38
250+
£0.30
500+
£0.27
Min: 1 / Mult: 1
62kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3230251

RoHS

Date/Lot Code

Each
1+
£0.69
50+
£0.53
100+
£0.44
250+
£0.37
1000+
£0.33
Min: 1 / Mult: 1
62kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3229954

RoHS

Date/Lot Code

Each
10+
£0.33
100+
£0.24
500+
£0.19
1000+
£0.18
2000+
£0.15
More Pricing...
Min: 10 / Mult: 10
62kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
1144149

RoHS

Date/Lot Code

Each
1+
£1.97
10+
£0.71
25+
£0.63
50+
£0.55
100+
£0.46
More Pricing...
Min: 1 / Mult: 1
62kohm
MCRC Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-55°C
125°C
4041228

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
£0.06
Min: 10000 / Mult: 10000
62kohm
0
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C
High Stability, High Reliability
5.5mm
16mm
-
-
4041141

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
£0.03
Min: 25000 / Mult: 25000
62kohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
4040954

RoHS

Each (Supplied on Full Reel)
Full Reel
40000+
£0.01
Min: 40000 / Mult: 40000
62kohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
4040773

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
£0.01
Min: 50000 / Mult: 50000
62kohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account