ex VAT

6.04kohm Through Hole Resistors:

7 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1083337

RoHS

Date/Lot Code

Each
1+
£0.674
50+
£0.295
100+
£0.261
250+
£0.231
500+
£0.227
More Pricing...
Min: 1 / Mult: 1
6.04kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
9469745

RoHS

Date/Lot Code

Each
10+
£0.063
100+
£0.0501
500+
£0.0436
1000+
£0.0419
2500+
£0.0415
More Pricing...
Min: 10 / Mult: 10
6.04kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9502653

RoHS

Date/Lot Code

Each
1+
£2.760
10+
£2.010
25+
£1.480
50+
£1.370
100+
£1.260
More Pricing...
Min: 1 / Mult: 1
6.04kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3541451

RoHS

Each
10+
£0.0685
100+
£0.0491
500+
£0.0405
1000+
£0.0392
2500+
£0.0378
More Pricing...
Min: 10 / Mult: 10
6.04kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1751526

RoHS

Date/Lot Code

Each
1+
£1.490
10+
£0.987
25+
£0.895
50+
£0.790
100+
£0.699
More Pricing...
Min: 1 / Mult: 1
6.04kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
3952949

RoHS

Date/Lot Code

Pack of 10000
10000+
£0.011
Min: 10000 / Mult: 10000
6.04kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
2411047

RoHS

Each
5000+
£0.0084
10000+
£0.0074
25000+
£0.0068
Min: 5000 / Mult: 5000
6.04kohm
MCMF0W4 Series
250mW
± 1%
Axial Leaded
-
Metal Film
± 50ppm/°C
-
-
-
-55°C
155°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account