ex VAT

5.62kohm Through Hole Resistors:

13 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1083334

RoHS

Date/Lot Code

Each
1+
£0.692
50+
£0.295
100+
£0.261
250+
£0.231
500+
£0.222
More Pricing...
Min: 1 / Mult: 1
5.62kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
9469249

RoHS

Date/Lot Code

Each
10+
£0.114
100+
£0.0754
500+
£0.0582
1000+
£0.050
2500+
£0.0447
More Pricing...
Min: 10 / Mult: 10
5.62kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3547043

RoHS

Date/Lot Code

Each
10+
£0.0984
100+
£0.0697
500+
£0.0533
1000+
£0.0467
2500+
£0.0431
More Pricing...
Min: 10 / Mult: 10
5.62kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
9502483

RoHS

Date/Lot Code

Each
1+
£2.860
10+
£1.930
25+
£1.640
50+
£1.570
100+
£1.490
More Pricing...
Min: 1 / Mult: 1
5.62kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3541664

RoHS

Date/Lot Code

Each
5000+
£0.0313
Min: 5000 / Mult: 5000
5.62kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3541441

RoHS

Date/Lot Code

Each
5000+
£0.0347
Min: 5000 / Mult: 5000
5.62kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541047

RoHS

Date/Lot Code

Each
5000+
£0.0463
Min: 5000 / Mult: 5000
5.62kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541584

RoHS

Date/Lot Code

Each
5000+
£0.0829
Min: 5000 / Mult: 5000
5.62kohm
MFS Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3952946

RoHS

Date/Lot Code

Pack of 10000
10000+
£0.011
Min: 10000 / Mult: 10000
5.62kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1128512

RoHS

Each
1+
£0.0585
50+
£0.0425
100+
£0.036
500+
£0.0187
1000+
£0.0167
More Pricing...
Min: 1 / Mult: 1
5.62kohm
0
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
1563242

RoHS

Each
10+
£0.053
Min: 10 / Mult: 10
5.62kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
1751523

RoHS

Each
1+
£1.310
10+
£0.794
25+
£0.655
50+
£0.569
100+
£0.504
More Pricing...
Min: 1 / Mult: 1
5.62kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
4553131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.081
25+
£0.021
50+
£0.019
100+
£0.017
250+
£0.016
More Pricing...
Min: 1 / Mult: 1
5.62kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account