ex VAT

Through Hole Resistors:

18 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4582507

RoHS

Date/Lot Code

Each
1+
£3.300
3+
£3.040
5+
£2.780
10+
£2.520
20+
£2.410
More Pricing...
Min: 1 / Mult: 1
4ohm
Riedon UW Series
5W
± 5%
Axial Leaded
-
Ceramic Wirewound
± 50ppm/°C
Flame Proof
-
22.2mm
9.5mm
-55°C
275°C
-
4040220

RoHS

Date/Lot Code

Each
100+
£3.260
Min: 100 / Mult: 100
4ohm
0
8W
± 5%
Axial Leaded
250V
Wirewound
0
High Power
7.94mm
25.4mm
-
-
-
-
4038796

RoHS

Date/Lot Code

Each
250+
£1.380
Min: 250 / Mult: 250
4ohm
Ohmicone 40 Series
5W
± 5%
Axial Leaded
460V
Wirewound
± 50ppm/°C
High Power
8.7mm
23.8mm
-
-55°C
275°C
-
4038263

RoHS

Date/Lot Code

Each
250+
£1.800
Min: 250 / Mult: 250
4ohm
Ohmicone 40 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
± 50ppm/°C
High Power
10.3mm
48.3mm
-
-55°C
275°C
-
4038949

RoHS

Date/Lot Code

Each
100+
£3.410
Min: 100 / Mult: 100
4ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
-
-
-
MIL-R-26
4037938

RoHS

Date/Lot Code

Each
250+
£1.140
Min: 250 / Mult: 250
4ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 50ppm/°C
High Power
5.6mm
13.1mm
-
-
-
-
4037764

RoHS

Date/Lot Code

Each
1+
£2.780
3+
£2.380
5+
£2.080
10+
£1.770
20+
£1.690
More Pricing...
Min: 1 / Mult: 1
4ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 50ppm/°C
High Power
10mm
47.2mm
-
-
-
-
4038468

RoHS

Date/Lot Code

Each
250+
£1.670
Min: 250 / Mult: 250
4ohm
Ohmicone 40 Series
2W
± 5%
Axial Leaded
100V
Wirewound
± 50ppm/°C
High Power
5.6mm
10.3mm
-
-55°C
275°C
-
4037859

RoHS

Date/Lot Code

Each
250+
£1.450
Min: 250 / Mult: 250
4ohm
20 Series
2W
± 5%
Axial Leaded
0
Wirewound
± 50ppm/°C
High Power
5.6mm
10.7mm
-
-
-
-
4040044

RoHS

Date/Lot Code

Each
100+
£4.920
Min: 100 / Mult: 100
4ohm
0
20W
± 5%
Axial Leaded
750V
Wirewound
0
High Power
11.11mm
50.8mm
-
-
-
-
4039264

RoHS

Date/Lot Code

Each
100+
£3.230
Min: 100 / Mult: 100
4ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
-
-
-
MIL-R-26
4038627

RoHS

Date/Lot Code

Each
250+
£1.180
Min: 250 / Mult: 250
4ohm
0
3W
± 5%
Axial Leaded
200V
Wirewound
± 50ppm/°C
High Power
5.6mm
15.1mm
-
-55°C
275°C
-
4039152

RoHS

Date/Lot Code

Each
100+
£3.410
Min: 100 / Mult: 100
4ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
-
-
-
MIL-R-26
4038398

RoHS

Date/Lot Code

Each
250+
£1.780
Min: 250 / Mult: 250
4ohm
0
1W
± 5%
Axial Leaded
150V
Wirewound
± 50ppm/°C
High Power
3.2mm
11.1mm
-
-55°C
275°C
-
4039983

RoHS

Date/Lot Code

Each
100+
£3.530
Min: 100 / Mult: 100
4ohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Wirewound
0
High Power
7.94mm
44.45mm
-
-
-
-
4039053

RoHS

Date/Lot Code

Each
100+
£5.650
Min: 100 / Mult: 100
4ohm
90 Series
1.5W
± 5%
Axial Leaded
150V
Wirewound
± 100ppm/°C
High Power
3.6mm
11.5mm
-
-
-
MIL-R-26
4038066

RoHS

Date/Lot Code

Each
250+
£1.320
Min: 250 / Mult: 250
4ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 30ppm/°C
High Power
7mm
25.8mm
-
-
-
-
4039407

RoHS

Date/Lot Code

Each
100+
£3.310
Min: 100 / Mult: 100
4ohm
90 Series
5W
± 5%
Axial Leaded
495V
Wirewound
± 100ppm/°C
High Power
6.7mm
24.6mm
-
-
-
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account