0
0 Items£0.00
ex VAT
ex VAT

Through Hole Resistors:

252 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3766373

RoHS

Date/Lot Code

Each
1+
£0.59
10+
£0.34
50+
£0.31
100+
£0.28
200+
£0.26
More Pricing...
Min: 1 / Mult: 1
47ohm
KHS Series
5W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
6.4mm
-55°C
350°C
-
1779299

RoHS

Date/Lot Code

Each
10+
£0.19
100+
£0.16
500+
£0.11
1000+
£0.09
2500+
£0.07
More Pricing...
Min: 10 / Mult: 10
47ohm
PNP V Series
1W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-
-40°C
200°C
-
2505071

RoHS

Each
1+
£1.12
50+
£0.73
100+
£0.59
250+
£0.51
500+
£0.46
More Pricing...
Min: 1 / Mult: 1
47ohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
43.7mm
-
-
-
-
4219403

RoHS

Date/Lot Code

Each
10+
£0.14
100+
£0.07
500+
£0.05
1000+
£0.05
2500+
£0.05
More Pricing...
Min: 10 / Mult: 10
47ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4219652

RoHS

Date/Lot Code

Each
10+
£0.23
100+
£0.19
500+
£0.13
1000+
£0.11
2500+
£0.10
More Pricing...
Min: 10 / Mult: 10
47ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
2329683

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.02
500+
£0.02
2500+
£0.01
6000+
£0.01
Min: 10 / Mult: 10
47ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
2251076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.17
10+
£0.68
50+
£0.55
200+
£0.48
400+
£0.39
More Pricing...
Min: 1 / Mult: 1
47ohm
WHS Series
5W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
7mm
16.5mm
-
-55°C
155°C
-
1903878

RoHS

Date/Lot Code

Each
1+
£0.32
50+
£0.14
100+
£0.10
250+
£0.09
500+
£0.08
More Pricing...
Min: 1 / Mult: 1
47ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
1738523

RoHS

Date/Lot Code

Each
5+
£0.68
50+
£0.31
250+
£0.24
500+
£0.18
1000+
£0.18
More Pricing...
Min: 5 / Mult: 5
47ohm
ULW Series
2W
± 5%
Axial Leaded
250V
Wirewound
± 200ppm/°C
Flame Proof
3.8mm
9mm
-
-55°C
155°C
-
2117962

RoHS

Each
10+
£0.23
100+
£0.17
500+
£0.14
1000+
£0.12
2500+
£0.11
More Pricing...
Min: 10 / Mult: 10
47ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
2329533

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.02
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
47ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
1735089

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
£0.69
10+
£0.50
50+
£0.36
100+
£0.34
200+
£0.30
More Pricing...
Min: 1 / Mult: 1
47ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
1738671

RoHS

Date/Lot Code

Each
10+
£0.10
100+
£0.08
500+
£0.07
2500+
£0.07
5000+
£0.06
More Pricing...
Min: 10 / Mult: 10
47ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
1903785

RoHS

Date/Lot Code

Each
1+
£0.18
50+
£0.11
100+
£0.08
250+
£0.06
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
47ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
9339523

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
47ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
2992223

RoHS

Date/Lot Code

Each
1+
£1.10
5+
£0.67
10+
£0.55
20+
£0.53
40+
£0.50
More Pricing...
Min: 1 / Mult: 1
47ohm
SQ Series
10W
± 5%
Radial Leaded
750V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
250°C
-
987621

RoHS

Date/Lot Code

Each
1+
£0.75
10+
£0.35
50+
£0.32
100+
£0.28
200+
£0.26
More Pricing...
Min: 1 / Mult: 1
47ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
2118067

RoHS

Date/Lot Code

Each
10+
£0.24
100+
£0.18
500+
£0.14
1000+
£0.13
2500+
£0.11
More Pricing...
Min: 10 / Mult: 10
47ohm
EP Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
9504990

RoHS

Date/Lot Code

Each
1+
£2.25
10+
£1.29
50+
£1.05
100+
£0.92
200+
£0.79
More Pricing...
Min: 1 / Mult: 1
47ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1735139

RoHS

Date/Lot Code

Each
1+
£1.01
10+
£0.81
50+
£0.67
100+
£0.63
200+
£0.57
More Pricing...
Min: 1 / Mult: 1
47ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
9473998

RoHS

Date/Lot Code

Each
10+
£0.25
100+
£0.10
500+
£0.08
1000+
£0.04
2500+
£0.04
More Pricing...
Min: 10 / Mult: 10
47ohm
NFR25 Series
330mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Fusible
2.5mm
7.5mm
-
-55°C
155°C
-
1565393

RoHS

Date/Lot Code

Each
10+
£0.32
100+
£0.24
500+
£0.16
1000+
£0.12
2500+
£0.11
More Pricing...
Min: 10 / Mult: 10
47ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
9567194

RoHS

Date/Lot Code

Each
1+
£5.16
3+
£4.78
5+
£4.41
10+
£4.03
20+
£3.81
More Pricing...
Min: 1 / Mult: 1
47ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
1357902

RoHS

Date/Lot Code

Each
1+
£0.23
50+
£0.14
100+
£0.10
250+
£0.07
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
47ohm
MOR Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-
-55°C
155°C
-
1903926

RoHS

Date/Lot Code

Each
1+
£0.52
10+
£0.38
50+
£0.16
100+
£0.16
200+
£0.15
More Pricing...
Min: 1 / Mult: 1
47ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
1-25 of 252 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account